Vishay SiS126DN N-Channel MOSFET, 45.1 A, 80 V Enhancement, 8-Pin PowerPAK 1212 SIS126DN-T1-GE3

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
188-4886
Mfr. Part No.:
SIS126DN-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

45.1A

Maximum Drain Source Voltage Vds

80V

Series

SiS126DN

Package Type

PowerPAK 1212

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

12.5mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

21.1nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

52W

Forward Voltage Vf

1.1V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Height

1.07mm

Length

3.15mm

Width

3.15mm

Automotive Standard

No

N-Channel 80 V (D-S) MOSFET.

TrenchFET® Gen IV power MOSFET

Very low RDS x Qg figure-of-merit (FOM)

Tuned for the lowest RDS x Qoss FOM

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy