SES Sterling DG Black PVC 20 mm Cable Grommet for 13.5 mm Cable Dia. for 13.5 mm Cable Dia. 01330353010
- RS Stock No.:
- 161-4060
- Mfr. Part No.:
- 01330353010
- Brand:
- SES Sterling
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$82.75
(exc. GST)
$91.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 98 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $82.75 | $0.828 | - |
| 5 - 9 | $81.69 | $0.817 | 1% |
| 10 + | $80.63 | $0.806 | 2% |
*price indicative
- RS Stock No.:
- 161-4060
- Mfr. Part No.:
- 01330353010
- Brand:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Minimum Panel Thickness | 2mm | |
| Product Type | Cable Grommet | |
| Grommet Type | Cable Grommet | |
| Panel Hole Diameter | 20mm | |
| Material | PVC | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Minimum Cable Diameter | 13.5mm | |
| Maximum Operating Temperature | 70°C | |
| Maximum Cable Diameter | 13.5mm | |
| Series | DG | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Minimum Panel Thickness 2mm | ||
Product Type Cable Grommet | ||
Grommet Type Cable Grommet | ||
Panel Hole Diameter 20mm | ||
Material PVC | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Minimum Cable Diameter 13.5mm | ||
Maximum Operating Temperature 70°C | ||
Maximum Cable Diameter 13.5mm | ||
Series DG | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
SES Sterling Membrane Grommets
The SES Sterling Membrane grommet has a maximum cable diameter of 13.5mm. It is made from PVC and is designed to plug circular openings on electrical cabinets or a variety of other equipment.
Features and Benefits
Oil or fuel stabilised
Operating temperature ranges between -30°C and 70°C
Resistant to ageing
Applications
Pipes or ducts after drilling the Membrane
Routing cables
- RS Stock No. 1244448
- Mfr. Part No. 02580012010
1 Bag of 100
$164.13
- RS Stock No. 1244444
- Mfr. Part No. 02580353010
1 Bag of 100
$54.55
- RS Stock No. 1614098
- Mfr. Part No. 01330355010
1 Bag of 100
$134.29
- RS Stock No. 1244450
- Mfr. Part No. 02580014010
1 Bag of 100
$330.28
Related links
- SES Sterling DG Black Polychloroprene 20 mm Cable Grommet for 13.5 mm Cable Dia. for 1 mm Cable Dia. 02580012010
- SES Sterling DG Black Polychloroprene 20.5 mm Cable Grommet for 13.5 mm Cable Dia. for 1 mm Cable Dia. 02580353010
- SES Sterling DG Black Polyvinyl Chloride 22 mm Cable Grommet for 16 mm Cable Dia. for 16 mm Cable Dia. 01330354010
- SES Sterling DG Black Polyvinyl Chloride 28 mm Cable Grommet for 21 mm Cable Dia. for 21 mm Cable Dia. 01330355010
- SES Sterling DG Black Polyvinyl Chloride 18 mm Cable Grommet for 11 mm Cable Dia. for 11 mm Cable Dia. 01330352010
- SES Sterling DG Black Polyvinyl Chloride 15 mm Cable Grommet for 9 mm Cable Dia. for 9 mm Cable Dia. 01330351010
- Essentra DG Black Polyvinyl Chloride 20 mm Cable Grommet for 15.5 mm Cable Dia. DG-10187
- SES Sterling DG Black Polychloroprene 75 mm Cable Grommet for 65 mm Cable Dia. for 1 mm Cable Dia. 02580018010












