Vishay SiSS76LDN N-Channel MOSFET, 67.4 A, 70 V Enhancement, 8-Pin PowerPAK 1212 SiSS76LDN-T1-GE3

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
210-5017
Mfr. Part No.:
SiSS76LDN-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

67.4A

Maximum Drain Source Voltage Vds

70V

Package Type

PowerPAK 1212

Series

SiSS76LDN

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

5.2mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

22.3nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

57W

Maximum Gate Source Voltage Vgs

12V

Forward Voltage Vf

1.1V

Maximum Operating Temperature

150°C

Length

3.4mm

Height

830μm

Standards/Approvals

No

Width

3.4mm

Automotive Standard

No

The Vishay N-Channel 70 V (D-S) MOSFET has PowerPAK 1212-8S package type.

TrenchFET® Gen IV power MOSFET

Very low RDS x Qg figure-of-merit (FOM)

Tuned for the lowest RDS x Qoss FOM

100 % Rg and UIS tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy