Phoenix Contact Monitoring Relay, 3 Phase, SPDT, DIN Rail, 24V ac 24 V dc
- RS Stock No.:
- 801-6236
- Mfr. Part No.:
- 2866051
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$313.52
(exc. GST)
$344.87
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | $313.52 |
| 5 - 9 | $303.07 |
| 10 + | $288.66 |
*price indicative
- RS Stock No.:
- 801-6236
- Mfr. Part No.:
- 2866051
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Monitoring Relay | |
| Application | Voltage | |
| Electrical Phase | 3 | |
| Function | Window | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 1.5W | |
| Switching Voltage | 250V | |
| Terminal Type | Screw | |
| IP Rating | IP40 | |
| Supply AC Voltage | 24V ac | |
| Minimum Operating Temperature | +55°C | |
| Supply DC Voltage | 24 V dc | |
| Maximum Operating Temperature | 55°C | |
| Series | EMD-SL-3V-400 | |
| Standards/Approvals | UL/C-UL listed UL 508, EN 50178, CE | |
| Length | 113mm | |
| Height | 90mm | |
| Width | 22.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Monitoring Relay | ||
Application Voltage | ||
Electrical Phase 3 | ||
Function Window | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Power Consumption 1.5W | ||
Switching Voltage 250V | ||
Terminal Type Screw | ||
IP Rating IP40 | ||
Supply AC Voltage 24V ac | ||
Minimum Operating Temperature +55°C | ||
Supply DC Voltage 24 V dc | ||
Maximum Operating Temperature 55°C | ||
Series EMD-SL-3V-400 | ||
Standards/Approvals UL/C-UL listed UL 508, EN 50178, CE | ||
Length 113mm | ||
Height 90mm | ||
Width 22.5mm | ||
- COO (Country of Origin):
- AT
EMD Monitoring Relays
This range of multifunctional monitoring relays allows to monitor electrical as well as physical system parameters.
EMD Monitoring Relays can measure:
Currents
Voltages, 1- and 3-phase
Phase sequences
Real powers
Loads, cos φ
Motor winding temperatures
Fill levels
Related links
- Omron Monitoring Relay SPDT 24V ac 24 V dc
- Phoenix Contact Monitoring Relay SPDT 230V ac, 24 V ac 24 V dc
- Finder Monitoring Relay SPDT 24V ac 24 V dc
- Tele Monitoring Relay SPDT 24V ac 24 V dc
- Phoenix Contact Monitoring Relay 250 V ac Monitor Range DIN Rail 240 V ac 24 to 240 V dc
- ABB Monitoring Relay 3 Phase DIN Rail 240 V ac 24 V dc
- Phoenix Contact Monitoring Relay DIN Rail 240 V ac 24 to 240 V dc V
- Phoenix Contact Monitoring Relay 230 V ac Monitor Range DIN Rail 24 V ac 24 V dc
