Omron Monitoring Relay, 3 Phase, 200 V ac→240 V ac Monitor Range, SPDT, DIN Rail 24 V dc
- RS Stock No.:
- 214-7948
- Mfr. Part No.:
- K8DT-PZ1CN
- Brand:
- Omron
Subtotal (1 unit)*
$326.77
(exc. GST)
$359.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $326.77 |
*price indicative
- RS Stock No.:
- 214-7948
- Mfr. Part No.:
- K8DT-PZ1CN
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Application | Voltage | |
| Product Type | Monitoring Relay | |
| Function | Monitoring | |
| Electrical Phase | 3 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 24V | |
| Power Consumption | 1.7VA | |
| Terminal Type | Push-in | |
| IP Rating | IP20 | |
| Supply DC Voltage | 24 V dc | |
| Minimum Operating Temperature | -20°C | |
| Monitoring Voltage Range | 200 V ac→240 V ac | |
| Maximum Operating Temperature | 60°C | |
| Series | K8DT-PZ | |
| Standards/Approvals | RoHS | |
| Width | 17mm | |
| Length | 90mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Application Voltage | ||
Product Type Monitoring Relay | ||
Function Monitoring | ||
Electrical Phase 3 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 24V | ||
Power Consumption 1.7VA | ||
Terminal Type Push-in | ||
IP Rating IP20 | ||
Supply DC Voltage 24 V dc | ||
Minimum Operating Temperature -20°C | ||
Monitoring Voltage Range 200 V ac→240 V ac | ||
Maximum Operating Temperature 60°C | ||
Series K8DT-PZ | ||
Standards/Approvals RoHS | ||
Width 17mm | ||
Length 90mm | ||
Height 90mm | ||
Omron K8DT-PZ Series Monitoring Relay, 200 to 240VAC Supply Voltage, 24V DC Supply Voltage - K8DT-PZ1CN
This monitoring relay is designed to detect and manage phase conditions in three-phase power systems, providing reliable monitoring for industrial control panels. It operates with AC supply voltages commonly found in industrial environments and mounts neatly on standard DIN rails for incorporation into existing control assemblies. The device is intended for use where phase presence and correct sequencing need continuous supervision.
Features and Benefits:
• SPDT contact arrangement enabling both make and break control
• Monitors three-phase supplies across 200-240VAC for phase integrity
• Push-in terminals reduce wiring time and improve connection reliability
• Low power consumption of 1.7VA minimises auxiliary loading
• IP20 enclosure suitable for protected electrical cabinets
• Switching control compatible with 24V control circuits
• Monitors three-phase supplies across 200-240VAC for phase integrity
• Push-in terminals reduce wiring time and improve connection reliability
• Low power consumption of 1.7VA minimises auxiliary loading
• IP20 enclosure suitable for protected electrical cabinets
• Switching control compatible with 24V control circuits
Applications
• Suitable for phase failure detection in motor control centres
• Ideal for protection of three-phase distribution feeders
• Used with contactors to prevent single-phasing damage
• Can be used for supervision in automated production equipment
• Suitable for retrofit into existing DIN rail control racks
• Ideal for protection of three-phase distribution feeders
• Used with contactors to prevent single-phasing damage
• Can be used for supervision in automated production equipment
• Suitable for retrofit into existing DIN rail control racks
What supply options are available for powering this device?
The unit accepts an AC supply between 200 and 240V and also supports a 24V DC supply for control input, allowing flexible integration into both AC and DC control schemes.
How does it handle environmental temperature variations?
It is rated to operate across a temperature span from -20°C to 60°C, enabling use in standard industrial indoor environments with moderate temperature fluctuation.
What physical mounting and connection methods are provided?
The relay clips onto a standard DIN rail and uses 17mm width housing with push-in terminals for direct conductor insertion without additional ferrules.
Which electrical phase configuration does it monitor and how does that affect application?
It monitors three-phase systems, making it suitable for applications where phase loss or incorrect sequence could impact motor or process performance.
Are there regulatory material restrictions associated with the product?
The construction conforms to RoHS requirements, indicating restricted use of certain hazardous substances in its components.
Related links
- Omron Monitoring Relay DIN Rail, 24V ac 24 V dc
- Omron Monitoring Relay DIN Rail, 24V ac 24 V dc
- Omron Monitoring Relay SPST 200V ac, 480 V ac 24 V dc
- Omron Monitoring Relay SPDT 240V ac 24 V dc
- Phoenix Contact Monitoring Relay SPDT 24V ac 24 V dc
- Omron Monitoring Relay SPDT 100V ac, 240 V ac 24 V dc
- Finder Monitoring Relay SPDT 24V ac 24 V dc
- Tele Monitoring Relay SPDT 24V ac 24 V dc
