Finder Monitoring Relay, 1 Phase, SPDT, DIN Rail, 24V ac 24 V dc
- RS Stock No.:
- 776-1575
- Mfr. Part No.:
- 72.01.8.024.0000
- Brand:
- Finder
Subtotal (1 unit)*
$207.86
(exc. GST)
$228.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 34 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $207.86 |
*price indicative
- RS Stock No.:
- 776-1575
- Mfr. Part No.:
- 72.01.8.024.0000
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Application | Level | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 400V | |
| Power Consumption | 1.5W | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Time Delay | 0.5 → 7 s | |
| Minimum Operating Temperature | +60°C | |
| Contact Current | 16A | |
| Supply DC Voltage | 24 V dc | |
| Supply AC Voltage | 24V ac | |
| Maximum Operating Temperature | 60°C | |
| Height | 84mm | |
| Length | 58mm | |
| Series | 72 | |
| Width | 35mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Application Level | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 400V | ||
Power Consumption 1.5W | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Time Delay 0.5 → 7 s | ||
Minimum Operating Temperature +60°C | ||
Contact Current 16A | ||
Supply DC Voltage 24 V dc | ||
Supply AC Voltage 24V ac | ||
Maximum Operating Temperature 60°C | ||
Height 84mm | ||
Length 58mm | ||
Series 72 | ||
Width 35mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
Finder Series 72 Monitoring Relay, 58mm Length, DIN Rail Mount - 72.01.8.024.0000
This monitoring relay is intended for accurate level monitoring in various applications, particularly for conductive liquids. Its dependable control functions make it an essential component in industrial monitoring, assisting in effective water level management in scenarios such as bottling plants, milk processing, and pump control panels.
Features & Benefits
• Adjustable sensitivity provides operational flexibility across applications
• SPDT relay configuration supports a range of electrical connections
• Selectable time delay of 0.5 to 7 seconds allows for customised responsiveness
• Suitable for single-phase applications, simplifying installation and usage
• DIN rail mounting type facilitates easy installation in control panels
Applications
• Ideal for managing swimming pool levels
• Utilised in monitoring milk processing systems
• Effective in control panels for various pumps
• Employed in industrial washing machines for liquid levels
• Suitable for level control in bottling plants
How can the sensitivity be adjusted when using this device?
Sensitivity can be adjusted between 5kΩ and 150kΩ, optimising performance based on the conductivity of the monitored liquid.
What mount does this require for installation?
This monitoring relay is designed for DIN rail mounting, ensuring a secure installation.
Can it handle both filling and emptying applications?
Yes, it can switch between filling and emptying functions, providing versatility in different monitoring scenarios.
What happens if the temperature exceeds the maximum limit?
Exceeding the maximum temperature of 60°C may affect the relay's functionality, making it essential to operate within specified limits.
Is it possible to use this with different voltage supplies?
Yes, it supports multiple voltage supplies ranging from 24V DC to 400V AC, catering to a variety of industrial requirements.
Related links
- Finder Monitoring Relay SPDT 24V ac 24 V dc
- Tele Monitoring Relay SPDT 24V ac 24 V dc
- ABB Monitoring Relay 3 Phase DIN Rail 240 V ac 24 V dc
- Omron Monitoring Relay SPDT 24V ac 24 V dc
- Phoenix Contact Monitoring Relay SPDT 24V ac 24 V dc
- Finder Monitoring Relay SPDT, DIN Rail
- Phoenix Contact Monitoring Relay SPDT 230V ac, 24 V ac 24 V dc
- Tele Monitoring Relay SPDT 230V ac 24 V dc
