ABB Monitoring Relay, 1, 3 Phase, SPDT, DIN Rail, 24V ac, 240 V ac 24 V dc
- RS Stock No.:
- 876-2557
- Mfr. Part No.:
- 1SVR560730R3401 CM-UFD.M31
- Brand:
- ABB
Subtotal (1 unit)*
$1,950.45
(exc. GST)
$2,145.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,950.45 |
*price indicative
- RS Stock No.:
- 876-2557
- Mfr. Part No.:
- 1SVR560730R3401 CM-UFD.M31
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1, 3 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 1.5VA | |
| Switching Voltage | 24V ac | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP50 | |
| Minimum Operating Temperature | -20°C | |
| Supply DC Voltage | 24 V dc | |
| Contact Current | 4A | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Maximum Operating Temperature | 60°C | |
| Length | 108mm | |
| Standards/Approvals | VDE-AR-N 4110, VDE-AR-N 4105, VDE-AR-N 4120 | |
| Series | CM-UFD | |
| Width | 67mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Monitoring Relay | ||
Electrical Phase 1, 3 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Power Consumption 1.5VA | ||
Switching Voltage 24V ac | ||
Terminal Type Screw | ||
IP Rating IP20, IP50 | ||
Minimum Operating Temperature -20°C | ||
Supply DC Voltage 24 V dc | ||
Contact Current 4A | ||
Supply AC Voltage 24V ac, 240V ac | ||
Maximum Operating Temperature 60°C | ||
Length 108mm | ||
Standards/Approvals VDE-AR-N 4110, VDE-AR-N 4105, VDE-AR-N 4120 | ||
Series CM-UFD | ||
Width 67mm | ||
Height 90mm | ||
- COO (Country of Origin):
- DE
ABB Monitoring Relay, 6A Rated Switching Current, Single Pole - CM-UFD Series - 1SVR560730R3401 CM-UFD.M31
Protect your industrial equipment from damage caused by voltage spikes with this monitoring relay from ABB. It surveys the voltage range of connected devices and trips the circuit breaker it's paired with when the voltage falls outside the preset range. The unit's housing resists impact and corrosion, so you can rely on it for safe use in harsh environments. For optimal security, the device can be password protected to prevent the set parameters from being tampered with by unauthorised personnel. Thanks to screw termination, you can install this relay easily with just a simple screwdriver.
Features & Benefits
• Maximum tightening torque of 0.6Nm for a secure connection
• Dimensions of 108 (L) x 67 (W) x 90mm (H) to fit into busy enclosures
• Designed for convenient tool-free DIN rail mounting
• Maximum frequency sensed of 70Hz for efficiency
Applications
• Automotive industry
• Manufacturing plants
• Process and packaging equipment
Are the terminals of this monitoring relay finger-safe?
Yes, the terminals on this device have an IP20 rating, indicating they're resistant to dust and objects larger than 12mm.
Related links
- ABB Monitoring Relay 3 Phase DIN Rail 240 V ac 24 V dc
- ABB Monitoring Relay SPDT 24 V dc 24/240 V ac
- ABB Monitoring Relay SPDT 240V ac 240 V dc
- ABB Monitoring Relay 1 Phase DIN Rail, 240V ac 240 V dc
- ABB Monitoring Relay SPDT 3mA to 30mA 240 V ac
- ABB Monitoring Relay 3 Phase DIN Rail, 240V ac 240 V dc
- ABB Monitoring Relay SPDT 24 V dc 220/240 V ac, 110/130 V ac
- ABB Monitoring Relay DIN Rail, 24 V dc 24/240 V ac