Omron Monitoring Relay, 1 Phase, SPDT, DIN Rail, 24V 24 V dc
- RS Stock No.:
- 819-3292
- Mfr. Part No.:
- K8AK-VW2 100-240VAC
- Brand:
- Omron
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$409.42
(exc. GST)
$450.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $409.42 |
| 3 + | $397.92 |
*price indicative
- RS Stock No.:
- 819-3292
- Mfr. Part No.:
- K8AK-VW2 100-240VAC
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Monitoring Relay | |
| Application | Voltage | |
| Electrical Phase | 1 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 4.6VA | |
| Switching Voltage | 250V ac | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Supply AC Voltage | 24V | |
| Minimum Operating Temperature | +60°C | |
| Contact Current | 5A | |
| Supply DC Voltage | 24 V dc | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, UL 61010-1, EN 61326-1 | |
| Series | K8AK-VW | |
| Height | 95mm | |
| Length | 22.5mm | |
| Width | 100mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Monitoring Relay | ||
Application Voltage | ||
Electrical Phase 1 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Power Consumption 4.6VA | ||
Switching Voltage 250V ac | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Supply AC Voltage 24V | ||
Minimum Operating Temperature +60°C | ||
Contact Current 5A | ||
Supply DC Voltage 24 V dc | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, UL 61010-1, EN 61326-1 | ||
Series K8AK-VW | ||
Height 95mm | ||
Length 22.5mm | ||
Width 100mm | ||
Omron K8AK-VW Series Monitoring Relay, 5A Contact Current, 24V Supply Voltage - K8AK-VW2 100-240VAC
This monitoring relay provides reliable signal supervision for control systems in industrial environments where Compact DIN rail mounting and standard switching capability are required. It supports low-voltage supply options and single-phase operation to integrate with common automation and electrical installations, delivering straightforward status switching for monitoring tasks.
Features and Benefits:
• SPDT contact arrangement enabling versatile control switching
• Rated switching current of 5A for moderate load handling
• Accepts 24V supply in AC and DC formats for flexible powering
• 250VAC switching capability for Interface with mains-level circuits
• Low power draw at 4.6VA to reduce panel consumption
• Screw terminals for secure and serviceable wiring connections
• Rated switching current of 5A for moderate load handling
• Accepts 24V supply in AC and DC formats for flexible powering
• 250VAC switching capability for Interface with mains-level circuits
• Low power draw at 4.6VA to reduce panel consumption
• Screw terminals for secure and serviceable wiring connections
Applications
• Suitable for monitoring control loops in factory automation panels
• Ideal for status supervision in electrical distribution racks
• Used with PLC I/O for discrete alarm signalling
• Can be used for sequence checking in mechanical assembly equipment
• Ideal for status supervision in electrical distribution racks
• Used with PLC I/O for discrete alarm signalling
• Can be used for sequence checking in mechanical assembly equipment
What environmental temperatures can the unit endure in operation?
It operates across a range from -20°C up to 60°C, accommodating cold storage and warm panel conditions.
How is the device mounted and secured within control enclosures?
The unit clips onto standard DIN rails for compact, tool-assisted installation and positioning.
What level of ingress protection does the enclosure provide?
The housing meets IP20, offering protection against deliberate contact and limited solid intrusion in indoor electrical cabinets.
Which standards does the product meet for electromagnetic and safety considerations?
It complies with RoHS restrictions and adheres to safety and EMC standards EN 61326-1 and UL 61010-1.
What are the physical form-factor details relevant to panel layout?
The control device is narrow in profile with a 22.5mm mounting width and a height suited to standard rail-mounted components.
K8AK-VS/VW
Standards
UL 60947-5-1, UL 508, IP 20
- RS Stock No. 1113113
- Mfr. Part No. K8DT-VS3TA
Each
$308.47
- RS Stock No. 0146165
- Mfr. Part No. RM17UAS14
Each
$267.18
- RS Stock No. 2337606
- Mfr. Part No. 3RS2500-1AW30
Each
$384.39
- RS Stock No. 7761588
- Mfr. Part No. 72.01.8.125.0000
Each
$187.09
Related links
- Omron Monitoring Relay SPDT 100V ac, 240 V ac 24 V dc
- Omron Monitoring Relay SPDT 10A to 200A 240V ac
- Omron Monitoring Relay SPDT 240V ac 24 V dc
- Omron Monitoring Relay SPDT Monitoring: 0 °C to 1800 °C, 24 V dc 100/240 V ac
- Omron Monitoring Relay SPDT 0.1A to 8A, 240V ac
- Omron Monitoring Relay SPDT 10A to 200A, 240V ac
- Omron Monitoring Relay SPDT 2mA to 500mA, 240V ac
- Omron Monitoring Relay SPDT 0.1A to 5A, 240V ac












