Omron Monitoring Relay, 3 Phase, SPDT, DIN Rail, 24 V dc
- RS Stock No.:
- 215-7853
- Mfr. Part No.:
- K8AK-TS1 24VAC/DC
- Brand:
- Omron
Subtotal (1 unit)*
$166.28
(exc. GST)
$182.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $166.28 |
*price indicative
- RS Stock No.:
- 215-7853
- Mfr. Part No.:
- K8AK-TS1 24VAC/DC
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Monitoring Relay | |
| Application | Temperature | |
| Function | Monitoring | |
| Electrical Phase | 3 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V ac | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Supply DC Voltage | 24 V dc | |
| Contact Current | 5A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 100mm | |
| Height | 90mm | |
| Series | K8AK-TS | |
| Width | 22.5mm | |
| Standards/Approvals | CSA:C22.2 No.14, UL 508, EN 60947-5-1, CCC:GB/T 14048.5, Korean Radio Waves Act (Act 10564) | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Monitoring Relay | ||
Application Temperature | ||
Function Monitoring | ||
Electrical Phase 3 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 250V ac | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Supply DC Voltage 24 V dc | ||
Contact Current 5A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Length 100mm | ||
Height 90mm | ||
Series K8AK-TS | ||
Width 22.5mm | ||
Standards/Approvals CSA:C22.2 No.14, UL 508, EN 60947-5-1, CCC:GB/T 14048.5, Korean Radio Waves Act (Act 10564) | ||
Omron K8AK-TS Series Monitoring Relay, 24V Voltage Sensing Range, SPDT Contact Configuration - K8AK-TS1 24VAC/DC
This monitoring relay is designed for precise temperature regulation in various industrial applications. Built with a reliable SPDT contact configuration, this device operates efficiently within a voltage sensing range of 24V. With an operational temperature range of -20 to +60°C, it is well-suited for three-phase monitoring solutions. This relay meets stringent standards, ensuring safety and performance in demanding environments.
Features & Benefits
• Effective monitoring of temperature fluctuations for safety
• SPDT configuration allows versatile usage setups
• Operates within a voltage range of 24V AC/DC
• Ideal for integration with industrial temperature sensor systems
Applications
• Utilised for temperature monitoring in industrial cooling systems
• Applied in HVAC systems for reliable temperature control
• Suitable for use with three-phase motors to prevent overheating
• Optimum for temperature alert systems in manufacturing environments
What is the operational temperature range for this device?
The temperature range spans from -20°C to +60°C, allowing it to function effectively in various environments.
How does the SPDT contact configuration enhance its application?
The SPDT contact configuration enables the relay to switch between different circuits easily, offering flexibility in application across multiple systems.
In what scenarios is a 24V AC/DC voltage suitable?
This voltage type is commonly found in industrial systems, ensuring compatibility with various equipment and reducing energy consumption.
What kinds of systems can benefit from its UL 508 certification?
Systems that require reliable safety standards, particularly in electrical applications, can confidently use this relay to ensure compliance and performance.
Related links
- Omron Monitoring Relay SPDT Monitoring: 0 °C to 1800 °C, 24 V dc 100/240 V ac
- Omron Monitoring Relay DIN Rail 24 V dc 24 V ac, 100/240 V ac
- Omron Monitoring Relay SPDT, DIN Rail 100/240 V ac
- Omron Monitoring Relay SPDT 0.1A to 5A 240V ac
- Omron Monitoring Relay SPDT 10A to 200A 24V ac
- Omron Monitoring Relay SPDT 0.1A to 8A 24V ac
- Omron Monitoring Relay SPDT 2mA to 500mA 24V ac
- Omron Monitoring Relay SPDT 2mA to 500mA 240V ac
