Siemens Monitoring Relay, 1 Phase, SPDT, DIN Rail, 24 V dc 24V ac
- RS Stock No.:
- 233-7606
- Mfr. Part No.:
- 3RS2500-1AW30
- Brand:
- Siemens
Subtotal (1 unit)*
$384.39
(exc. GST)
$422.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $384.39 |
*price indicative
- RS Stock No.:
- 233-7606
- Mfr. Part No.:
- 3RS2500-1AW30
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Application | Temperature | |
| Electrical Phase | 1 | |
| Sub Type | Thermocouple | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Current | 5A | |
| Minimum Operating Temperature | -25°C | |
| Supply DC Voltage | 24 V dc | |
| Maximum Operating Temperature | 60°C | |
| Height | 100mm | |
| Length | 90mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Application Temperature | ||
Electrical Phase 1 | ||
Sub Type Thermocouple | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Current 5A | ||
Minimum Operating Temperature -25°C | ||
Supply DC Voltage 24 V dc | ||
Maximum Operating Temperature 60°C | ||
Height 100mm | ||
Length 90mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Siemens 3RS2500 is a temperature monitoring relay (Pt100). It have J-Type and K-Type of thermocouple with 1 threshold value. Width of the module is 22.5 mm and overshoot and undershoot voltage is 24 - 240 V AC/DC. Module contains 1 changeover contact.
Degree of pollution is 3
IP degree of protection is IP20
Type of electrical connection is screw type connection
Precision is 5%
Related links
- Siemens Monitoring Relay SPDT 24 V dc 24 V ac
- Siemens Monitoring Relay SPST 24 V dc 24 V ac
- Siemens Monitoring Relay SPDT 275V ac 275 V dc
- Siemens Monitoring Relay SPDT 50mA to 10A 240V ac
- Siemens Monitoring Relay SPDT 3mA to 500mA 240V ac
- Siemens Monitoring Relay DIN Rail, 0V ac 24 V dc
- ABB Monitoring Relay SPDT 24 V dc 220/240 V ac, 110/130 V ac
- Siemens Monitoring Relay SPDT 24V ac, 240 V ac
