ABB Monitoring Relay, 3 Phase, 342 → 418 VAC Monitor Range, DPDT, DIN Rail, 380V ac, 400 V ac
- RS Stock No.:
- 775-7889
- Mfr. Part No.:
- 1SVR730784R2300 CM-PSS.31S
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$485.73
(exc. GST)
$534.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $485.73 |
*price indicative
- RS Stock No.:
- 775-7889
- Mfr. Part No.:
- 1SVR730784R2300 CM-PSS.31S
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 18VA | |
| Switching Voltage | 300V ac | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP50 | |
| Contact Current | 5A | |
| Monitoring Voltage Range | 342 → 418 VAC | |
| Minimum Operating Temperature | -25°C | |
| Supply AC Voltage | 380V ac, 400V ac | |
| Maximum Operating Temperature | 60°C | |
| Height | 85.6mm | |
| Standards/Approvals | UL | |
| Series | CM-PSS | |
| Length | 103.7mm | |
| Width | 22.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Power Consumption 18VA | ||
Switching Voltage 300V ac | ||
Terminal Type Screw | ||
IP Rating IP20, IP50 | ||
Contact Current 5A | ||
Monitoring Voltage Range 342 → 418 VAC | ||
Minimum Operating Temperature -25°C | ||
Supply AC Voltage 380V ac, 400V ac | ||
Maximum Operating Temperature 60°C | ||
Height 85.6mm | ||
Standards/Approvals UL | ||
Series CM-PSS | ||
Length 103.7mm | ||
Width 22.5mm | ||
- COO (Country of Origin):
- DE
ABB Monitoring Relay, 380V AC Control Voltage Rating, 0 to 30s Adjustable Time Delay - CM-PSS Series - 1SVR730784R2300 CM-PSS.31S
Spot power faults as soon as they pop up with this monitoring relay from ABB. By tripping a circuit breaker if it senses an issue, it helps stop problems in their tracks to cut the risk of hardware damage. As the device checks for overvoltage, undervoltage and phase failure, it provides comprehensive fault detection to let you rest easy. Support for tool-free DIN rail mounting snaps the unit into place in no time. Thanks to the product's adjustable time delay between 0 and 30s, there's no need for expected overvoltage to grind your process to a halt.
Features & Benefits
• Compact dimensions of 103.7 (L) x 22.5 (W) x 85.6mm (H) easily fit into a small enclosure
• Screw-clamp terminals to stop disruption from movement
• Wide voltage monitoring range between 342 and 418V AC, so it works with many standard power sources
• Front-mounted LED indicators clearly show circuit status for quick spot checks
Applications
• Industrial automation
• HVAC systems
• Water treatment works
How do I adjust the time delay on this product?
You can control this relay's time delay by turning the screw dial on its front plate, making it easy to adjust to fit your system.
Related links
- Schneider Electric Monitoring Relay 380/480 V ac Monitor Range DIN Rail 480 V ac
- Schneider Electric Monitoring Relay 200 to 240 VAC Monitor Range DIN Rail 240 V ac
- ABB Monitoring Relay 160/300 V ac Monitor Range DIN Rail
- RS PRO Monitoring Relay 380 V ac Monitor Range 380V ac
- Eaton Monitoring Relay CO 380V ac
- RS PRO Monitoring Relay 230/460 V Monitor Range DIN Rail, 380V ac
- ABB Monitoring Relay DPDT 400V ac
- ABB Monitoring Relay DPDT 160V ac 500 V ac