Timeguard Switched Fused Boost Timer 230V ac
- RS Stock No.:
- 275-4706
- Mfr. Part No.:
- FBT4N
- Brand:
- Timeguard
Subtotal (1 unit)*
$125.52
(exc. GST)
$138.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $125.52 |
*price indicative
- RS Stock No.:
- 275-4706
- Mfr. Part No.:
- FBT4N
- Brand:
- Timeguard
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
| Brand | Timeguard | |
| Product Type | Boost Timer | |
| Sub Type | Switched Fused | |
| Number of Channels | 1 | |
| Units Measured | Minutes | |
| Segment Length | 2h | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 230V ac | |
| Depth | 42mm | |
| Standards/Approvals | No | |
| Height | 85mm | |
| Select all | ||
|---|---|---|
Brand Timeguard | ||
Product Type Boost Timer | ||
Sub Type Switched Fused | ||
Number of Channels 1 | ||
Units Measured Minutes | ||
Segment Length 2h | ||
Terminal Type Screw | ||
Maximum Supply Voltage 230V ac | ||
Depth 42mm | ||
Standards/Approvals No | ||
Height 85mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Theben / Timeguard electronic boost timer and fused spur is ideal for immersion heaters, room heaters, towel rails and lighting. It provides timed output protected by a BS1362 fuse switch.
Replaces existing single gang connection unit or fixed appliance outlets
Easy push button selection with clear LED output status
Related links
- Timeguard Digital Time Switch 230V ac
- Schneider Electric Timer Switch 230V ac
- Dold IK 8810 Timer Light Switch 230V ac
- Timeguard NTT05 Time Switch 230V ac
- Timeguard NTT01 Time Switch 230V ac
- Timeguard SMS24 Time Switch 230V ac
- Timeguard Digital NTT08 Time Switch 230V ac
- Grasslin Analogue Timer Switch 230 V ac