ATC Monitoring Relay, 3 Phase, 236 → 290 Monitor Range, SPDT, DIN Rail, 230V ac

Subtotal (1 unit)*

$166.53

(exc. GST)

$183.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$166.53

*price indicative

RS Stock No.:
286-815
Mfr. Part No.:
DPR175A
Brand:
ATC
Find similar products by selecting one or more attributes.
Select all

Brand

ATC

Product Type

Monitoring Relay

Electrical Phase

3

Function

Monitoring

Contact Configuration

SPDT

Mount Type

DIN Rail

Switching Voltage

250V ac

Power Consumption

8VA

IP Rating

IP50, IP40, IP20

Minimum Operating Temperature

0°C

Supply AC Voltage

230V ac

Monitoring Voltage Range

236 → 290

Contact Current

5A

Maximum Operating Temperature

50°C

Series

164 Diversified Electronics

Standards/Approvals

CE, UL

Width

44mm

Length

60mm

Height

90mm

The ATC Phase Monitor supports a 3 phase, 3 wire input and monitors phase sequence, under voltage, and over voltage. It features a trip delay (T) adjustable from 0.2 to 10 seconds. LED indicators show Relay ON and Power ON status for easy monitoring.

Slim and space saving design

DIN rail mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy