ABB Monitoring Relay, 3 Phase, DPDT, DIN Rail, 280V ac
- RS Stock No.:
- 775-7918
- Mfr. Part No.:
- 1SVR730885R3300 CM-MPS.21S
- Brand:
- ABB
Subtotal (1 unit)*
$557.85
(exc. GST)
$613.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 09 November 2026
- Plus 12 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $557.85 |
*price indicative
- RS Stock No.:
- 775-7918
- Mfr. Part No.:
- 1SVR730885R3300 CM-MPS.21S
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 280V ac | |
| Power Consumption | 18VA | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Supply AC Voltage | 280V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 103.7mm | |
| Series | CM-MPS | |
| Width | 22.5mm | |
| Standards/Approvals | UL | |
| Height | 85.6mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 280V ac | ||
Power Consumption 18VA | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Supply AC Voltage 280V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 103.7mm | ||
Series CM-MPS | ||
Width 22.5mm | ||
Standards/Approvals UL | ||
Height 85.6mm | ||
- COO (Country of Origin):
- DE
ABB CM-MPS Series Monitoring Relay, DPDT Contact Configuration, 180 to 280V AC Voltage Sensing Range - 1SVR730885R3300 CM-MPS.21S
This monitoring relay is a multifunctional device from the CM-MPS series, designed for effective monitoring in three-phase applications. With dimensions of 103.7 x 22.5 x 85.6mm, it operates within a voltage sensing range of 180-280 V AC and can handle electrical phases of up to three. The relay provides essential protection against voltage fluctuations and phase-related issues, ensuring system reliability.
Features & Benefits
• Monitors overvoltage and undervoltage conditions
• Detects phase imbalance and phase failure
• Adjustable tripping delay between 0 and 30 seconds
• Utilises DPDT contact configuration for versatile applications
• Suitable for mounting on standard DIN rails
• Wide operating temperature range from -25 to +60°C
Applications
• Used in industrial automation systems
• Suitable for three-phase electrical supply monitoring
• Employed in settings requiring phase sequence verification
• Ideal for needing neutral interruption detection
How does the adjustable tripping delay enhance reliability in operations?
The adjustable tripping delay allows custom configuration between instantaneous and 30 seconds, enabling users to optimise the response time to faults without unnecessary interruptions. This ensures a fine balance between prompt action and avoiding nuisance tripping during transient conditions.
What are the key advantages of utilising a DPDT configuration?
The DPDT configuration offers flexibility by allowing two separate circuits to be managed simultaneously, providing enhanced control over monitoring and switching operations in various applications. This is particularly beneficial in complex systems where multiple conditions need to be monitored at once.
In which scenarios should the voltage sensitivity features be applied?
These voltage sensitivity features are crucial in environments prone to fluctuations, ensuring that equipment operates only within safe voltage limits. By monitoring both over and undervoltage events, it protects machinery from damage and enhances operational safety.