ATC Monitoring Relay, 3 Phase, 200/500 V ac Monitor Range, SPDT, DIN Rail, 550V ac

Subtotal (1 unit)*

$278.49

(exc. GST)

$306.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$278.49

*price indicative

RS Stock No.:
286-820
Mfr. Part No.:
SLU0201
Brand:
ATC
Find similar products by selecting one or more attributes.
Select all

Brand

ATC

Product Type

Monitoring Relay

Function

Monitoring

Electrical Phase

3

Contact Configuration

SPDT

Mount Type

DIN Rail

Switching Voltage

240V ac

Power Consumption

90VA

Terminal Type

8-Pin

Contact Current

10A

Monitoring Voltage Range

200/500 V ac

Supply AC Voltage

550V ac

Minimum Operating Temperature

32°F

Maximum Operating Temperature

131°F

Height

3in

Series

SLU-0201

Width

2.38in

Standards/Approvals

UL Listed under UL File Number E55826

The ATC Phase Monitor Relays provide cost-effective protection against voltage faults in 3 phase systems (Wye or Delta). Easily adjustable for voltage, imbalance percentage, and time delay, they protect against unbalanced voltages or single phasing, ensuring reliable operation.

Power Up 2.5 SEC Minimum

Fault Delay 1 to 25 SEC Adjustable

Severe Fault 1 SEC Phase Loss Unbalance or Phase Reversal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy