ABB Monitoring Relay, 3 Phase, DPDT, DIN Rail, 400V ac

Subtotal (1 unit)*

$424.94

(exc. GST)

$467.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$424.94

*price indicative

RS Stock No.:
775-7898
Distrelec Article No.:
304-10-099
Mfr. Part No.:
1SVR730784R3300 CM-PSS.41S
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Monitoring Relay

Electrical Phase

3

Function

Phase Failure, Phase Sequence

Contact Configuration

DPDT

Mount Type

DIN Rail

Power Consumption

18VA

Switching Voltage

400V

Terminal Type

Screw

IP Rating

IP20

Minimum Operating Temperature

-25°C

Supply AC Voltage

400V ac

Maximum Operating Temperature

60°C

Series

CM-PSS

Length

103.7mm

Width

22.5mm

Standards/Approvals

UL

Height

85.6mm

COO (Country of Origin):
DE

ABB Monitoring Relay, 400V AC Control Voltage Rating, 0 to 30s Adjustable Time Delay - CM-PSS Series - 1SVR730784R3300 CM-PSS.41S


Keen to stop power issues as they appear in your machinery? Keep an eye out with this ABB monitoring relay. It trips a circuit breaker if it spots a fault, catching problems before they damage equipment. Don't worry about false alarms pulling the plug, as the device comes with an adjustable time delay between 0 and 30s. Front-mounted LED indicators signal the unit's circuit status at a glance to speed through spot checks. By checking for undervoltage, overvoltage and phase failure, the handy component covers many fault detection functions in one product.

Features & Benefits


• Tool-free DIN rail mounting to quickly clip into a cabinet

• Secure screw terminals, clamping conductors in place to stop disruption from movement

• IP50-rated housing, so it has some protection against dust

• Time delay controls with simple screw dial for easy adjustment

Applications


• Air compressors

• Process control

• Logistics industry

What's the service life of this relay?


This product has an electrical lifespan of 100,000 cycles, so it's sure to provide long-lasting circuit protection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy