Schneider Electric Monitoring Relay, 3 Phase, 200 → 240 VAC Monitor Range, DPDT, DIN Rail, 200V ac, 240 V ac
- RS Stock No.:
- 211-8399
- Mfr. Part No.:
- RM22TR31
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$312.36
(exc. GST)
$343.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $312.36 |
*price indicative
- RS Stock No.:
- 211-8399
- Mfr. Part No.:
- RM22TR31
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Application | Voltage | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Function | Phase Failure, Phase Sequence | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 10VA | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20, IP50 | |
| Minimum Operating Temperature | +60°C | |
| Monitoring Voltage Range | 200 → 240 VAC | |
| Supply AC Voltage | 200V ac, 240V ac | |
| Maximum Operating Temperature | 60°C | |
| Length | 79.5mm | |
| Standards/Approvals | GL, CSA, RCM, EN/IEC 60255-1, CE, UL, CHINA RoHS, EAC, CCC | |
| Series | Harmony Control | |
| Width | 22.9mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Application Voltage | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Function Phase Failure, Phase Sequence | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Power Consumption 10VA | ||
Terminal Type Screw | ||
IP Rating IP40, IP20, IP50 | ||
Minimum Operating Temperature +60°C | ||
Monitoring Voltage Range 200 → 240 VAC | ||
Supply AC Voltage 200V ac, 240V ac | ||
Maximum Operating Temperature 60°C | ||
Length 79.5mm | ||
Standards/Approvals GL, CSA, RCM, EN/IEC 60255-1, CE, UL, CHINA RoHS, EAC, CCC | ||
Series Harmony Control | ||
Width 22.9mm | ||
Height 90mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Schneider Electrics three phase voltage control relay with 200 to 240 Vac.
Removal Latch
Dust Protection
Self-locks
Related links
- Schneider Electric Monitoring Relay 200/240 V ac Monitor Range DIN Rail 240 V ac
- Omron Monitoring Relay 200/400 V ac Monitor Range DIN Rail 400 V ac 30 V ac
- Phoenix Contact Monitoring Relay 160 to 300 VAC Monitor Range DIN Rail 240 V ac 240 V dc
- Omron Monitoring Relay 200/480 V ac Monitor Range DIN Rail 480 V ac
- Eaton Monitoring Relay 200/500 V ac Monitor Range 200V ac, 500 V ac
- Schneider Electric Monitoring Relay DPDT 240V ac 240 V dc
- ABB Monitoring Relay 342 to 418 VAC Monitor Range DIN Rail 400 V ac
- Schneider Electric Monitoring Relay DPDT 240V ac 240 V dc
