ABB Monitoring Relay, 3 Phase, DPDT, DIN Rail, 160V ac, 300 V ac, 500 V ac

This image is representative of the product range

Subtotal (1 unit)*

$590.05

(exc. GST)

$649.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$590.05

*price indicative

RS Stock No.:
775-7882
Mfr. Part No.:
1SVR730774R1300 CM-PAS.31S
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Monitoring Relay

Electrical Phase

3

Function

Monitoring, Phase Failure

Contact Configuration

DPDT

Mount Type

DIN Rail

Terminal Type

Screw

IP Rating

IP20, IP50

Supply AC Voltage

160V ac, 300V ac, 500V ac

Minimum Operating Temperature

+60°C

Maximum Operating Temperature

60°C

Series

CM-PAS

Width

22.5mm

Standards/Approvals

CCC, GOST, 2004/108/EC, IEC/EN 60255-6, UL 508, EN 50178, 2006/95/EC, GL, CE, RMRS, 2002/95/EC, C-Tick, CB scheme, CAN/CSA C22.2 No.14

Height

85.6mm

Length

103.7mm

COO (Country of Origin):
DE

CM-PAS Three-Phase Monitoring Relays


The CM-PAS.x1 are monitoring relays for three-phase mains. They monitor the phase parameters phase sequence, phase failure and phase unbalance. The threshold value for phase unbalance is adjustable

Monitoring of three-phase mains for phase sequence, phase failure, phase unbalance

Threshold value for phase unbalance adjustable as absolute value

Tripping delay can be adjusted or switched off by means of a logarithmic scale

ON-delayed tripping delay

Powered by the measuring circuit

True RMS measuring principle

2 c/o (SPDT) contacts

3 LEDs for status indication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy