RS Better World

LEDVANCE 7193 E40 LED Lamp 60 W(250 W), 2700K, White

N

Subtotal (1 unit)*

$440.15

(exc. GST)

$484.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$440.15

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
872-563
Mfr. Part No.:
4099854071935
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Product Type

LED Lamp

Lamp Base/Socket

E40

Power

60W

Current

265mA

Series

7193

Incandescent Equivalent Wattage

250W

Dimmable

No

Colour

White

Colour Temperature

2700K

Voltage

240V

Luminous Flux

8100lm

Lifespan

25000h

Colour Reference Code

827

Diameter

120mm

Length

260mm

Standards/Approvals

UKCA

Better World Verification

EU Energy Efficiency Label D, UK Energy Efficiency Label D

Better World Product

Yes

Colour Rendering Index CRI

80%

Viewing Angle

360°

COO (Country of Origin):
CN
The LEDVANCE LED Filament Value is a stylish LED replacement for traditional HQL lamps in outdoor applications. It features the same design as classic MERCURY vapour lamps with a frosted ellipsoidal glass bulb, ensuring a familiar look while delivering modern efficiency. With a 360 degree beam angle, it makes full use of existing reflectors, providing uniform illumination for streets, pedestrian zones, parks, and public areas.

Energy savings up to 78 percent compared to MERCURY vapour HQL lamps

Instant start without warm up time

Suitable for operation with conventional HQL gear or direct 230 V connection

IP65 protection rating for outdoor use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy