Siemens Monitoring Relay, DPDT, Chassis, 230V ac
- RS Stock No.:
- 213-1332
- Mfr. Part No.:
- 5TT3195
- Brand:
- Siemens
Subtotal (1 unit)*
$865.08
(exc. GST)
$951.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $865.08 |
*price indicative
- RS Stock No.:
- 213-1332
- Mfr. Part No.:
- 5TT3195
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Chassis | |
| Terminal Type | Screw | |
| Supply AC Voltage | 230V ac | |
| Length | 64mm | |
| Width | 36mm | |
| Standards/Approvals | CE, RoHS | |
| Height | 36mm | |
| Series | 5TT3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Contact Configuration DPDT | ||
Mount Type Chassis | ||
Terminal Type Screw | ||
Supply AC Voltage 230V ac | ||
Length 64mm | ||
Width 36mm | ||
Standards/Approvals CE, RoHS | ||
Height 36mm | ||
Series 5TT3 | ||
- COO (Country of Origin):
- DE
The Siemens 5TT series is a Overvoltage relay .It is Asymmetrical monitoring With transparent cap
undercurrent detection of 3 phase is possible.
There are 2 CO contacts for safety
- RS Stock No. 2368438
- Mfr. Part No. 5TT3407
Each
$994.19
- RS Stock No. 2408844
- Mfr. Part No. BD5936.17 AC50/60Hz 230V
Each
$467.34
- RS Stock No. 2913150
- Mfr. Part No. IL9079.12/002 3AC230/400V 0.55-1.05UN 0.2-2S
Each
$650.71
- RS Stock No. 2913144
- Mfr. Part No. IL9077.12 3/NAC 400/230V 0.1-20S
Each
$638.59
Related links
- Siemens Monitoring Relay DIN Rail, 230V ac 24 V dc
- Siemens Monitoring Relay 24 V dc 24 V ac
- Siemens Monitoring Relay, DPDT
- Siemens Monitoring Relay DPDT, 253V ac
- Siemens Monitoring Relay DPDT, 250V ac
- Siemens Monitoring Relay DIN Rail, 24V ac 24 V dc
- Siemens Monitoring Relay DIN Rail, 0V ac 0 V ac
- Siemens Monitoring Relay 24 V dc, 24V ac












