Carlo Gavazzi RM1 Series Solid State Relay, 50 A Load, Panel Mount, 530 V Load, 280V ac Control

This image is representative of the product range

Subtotal (1 unit)*

$140.96

(exc. GST)

$155.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$140.96

*price indicative

RS Stock No.:
479-0397
Mfr. Part No.:
RM1A48A50
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Maximum Load Current

50A

Product Type

Solid State Relay

Mount Type

Panel

Maximum Load Voltage

530V

Minimum Load Voltage

480V

Minimum Control Voltage

20V

Maximum Control Voltage

280V ac

Series

RM1

Terminal Type

Screw

IP Rating

IP20

Switching Function

Zero Cross Switching

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

CE, CSA, UR

Width

58.2mm

Length

44.8mm

Height

28.8mm

Output Type

Thyristor

Off State Leakage Current

3mA

RoHS Status: Exempt

COO (Country of Origin):
CN

Single-phase solid state back panel mount relay, Series RS1A, RAM1A, RM1A/B


Solid state relay series with IP20 protection rating

Integrated LED indicating presence of mains voltage

Frequency from 45 to 65 Hz

Integrated voltage transient protection (except for RS1A)

Zero Voltage Relays


Note

Temperature can affect current rating; please consult the data sheet for potential derating.

Approvals

UL, cUL, CSA VDE (only for RAM1A)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy