Siemens Monitoring Relay, DPDT
- RS Stock No.:
- 237-7960
- Mfr. Part No.:
- 5TT3470
- Brand:
- Siemens
Subtotal (1 unit)*
$885.23
(exc. GST)
$973.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $885.23 |
*price indicative
- RS Stock No.:
- 237-7960
- Mfr. Part No.:
- 5TT3470
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Application | Voltage | |
| Contact Configuration | DPDT | |
| Length | 64mm | |
| Height | 90mm | |
| Series | 5TT | |
| Width | 36mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Application Voltage | ||
Contact Configuration DPDT | ||
Length 64mm | ||
Height 90mm | ||
Series 5TT | ||
Width 36mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Siemens 5TT3470 is a ISO monitor industry relay for alternating voltage networks for measuring voltages up to 500 V AC.
EAC approved
CE certified
Related links
- Siemens Monitoring Relay Chassis, 230V ac
- Siemens Monitoring Relay DIN Rail, 230V ac 24 V dc
- Siemens Monitoring Relay, DPDT
- Siemens Monitoring Relay DIN Rail, 24V ac 24 V dc
- Siemens Monitoring Relay 24 V dc 24 V ac
- Siemens Monitoring Relay 30mA to 30A
- Siemens Monitoring Relay DPDT, 253V ac
- Siemens Monitoring Relay DIN Rail, 0V ac 0 V ac
