Dold Monitoring Relay, 3 Phase, DPDT, DIN Rail, 230V ac, 400 V ac

Subtotal (1 unit)*

$638.59

(exc. GST)

$702.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$638.59

*price indicative

RS Stock No.:
291-3144
Mfr. Part No.:
IL9077.12 3/NAC 400/230V 0.1-20S
Brand:
Dold
Find similar products by selecting one or more attributes.
Select all

Brand

Dold

Product Type

Monitoring Relay

Application

Voltage

Electrical Phase

3

Contact Configuration

DPDT

Mount Type

DIN Rail

Power Consumption

8VA

Switching Voltage

250V

Terminal Type

Screw

IP Rating

IP20, IP40

Supply AC Voltage

230V ac, 400V ac

Minimum Operating Temperature

+60°C

Maximum Operating Temperature

60°C

Width

35mm

Length

59mm

Height

90mm

Standards/Approvals

RoHS, CE

Series

IL 9077

COO (Country of Origin):
MT

IL9077 - Over and under voltage relay


Detection of over voltage, under voltage and phase failure

Network error diagnosis through more LEDs

Response values for over and under voltage separately adjustable

Adjustment ranges 0.9 → 1.3 UN and / or 0.7 → 1.1 UN

Adjustable time delays from 0.1 → 20 s

Nom. voltage: 3 AC 230 / 400 V, 50 / 60 Hz

Voltage range: 0.7 → 1.3 UN

Overload capability: 1.35 UN continuous

Rest current principle

Without auxiliary voltage

Any phase sequence

Nominal operating mode: Continuous operation

Can also be used as single phase

2 changers

Protection class (housing / terminals): IP40/IP20

Overall width 35 mm

To IEC 255, VDE 0435 section 303

Manuf. ref.: IL9077.12 3/N AC 400/230 0.1 → 20 s

Phase Sequence/Failure Relays


Monitoring of 3 phase supplies

Orange housing manufactured to DIN 43 880

DIN rail mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy