Siemens Monitoring Relay, 3 Phase, DPDT, 250V ac

Subtotal (1 unit)*

$356.92

(exc. GST)

$392.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$356.92

*price indicative

RS Stock No.:
231-8434
Mfr. Part No.:
5TT3415
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Monitoring Relay

Application

Voltage

Electrical Phase

3

Contact Configuration

DPDT

Switching Voltage

10V

Terminal Type

Screw

Supply AC Voltage

250V ac

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Height

90mm

Width

18mm

Series

SENTRON

Length

64mm

COO (Country of Origin):
DE
The Siemens Monitoring Relays is the most sought after product in the Control Relays domain.

Used for undervoltage detection of 3 phases

Screw terminals for connection

CE approval

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy