Siemens Monitoring Relay, DPDT, 24 V dc 24V ac
- RS Stock No.:
- 255-0852
- Mfr. Part No.:
- 3RS26002BW30
- Brand:
- Siemens
Subtotal (1 unit)*
$925.29
(exc. GST)
$1,017.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $925.29 |
*price indicative
- RS Stock No.:
- 255-0852
- Mfr. Part No.:
- 3RS26002BW30
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Application | Temperature | |
| Contact Configuration | DPDT | |
| IP Rating | IP20 | |
| Supply DC Voltage | 24 V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Series | 3RS2 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Application Temperature | ||
Contact Configuration DPDT | ||
IP Rating IP20 | ||
Supply DC Voltage 24 V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Series 3RS2 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Siemens Temperature monitoring relay can be used to measure temperatures in solid, liquid and gaseous media. Its width is 22.5 has 1 changeover contact and Spring-type terminal (push-in).
Simple and compact two-point control
Motor and system protection
Control cabinet temperature monitoring
Freeze monitoring
Temperature limits for process variables
Related links
- Siemens Monitoring Relay 24 V dc 24 V ac
- Siemens Monitoring Relay DPDT 24 V dc 24 V ac
- Siemens Monitoring Relay DIN Rail, 230V ac 24 V dc
- Siemens Monitoring Relay 24 V dc, 24V ac
- Siemens Monitoring Relay DPDT 24V ac
- Siemens Monitoring Relay DIN Rail, 24V ac 24 V dc
- Phoenix Contact Monitoring Relay DIN Rail, 24 V dc 24 V ac
- ABB Monitoring Relay DIN Rail, 24 V dc 24 V ac