Siemens Monitoring Relay, DPDT, DIN Rail, 0V ac 0 V ac
- RS Stock No.:
- 175-2287
- Distrelec Article No.:
- 301-39-473
- Mfr. Part No.:
- 3RN2012-1BW31
- Brand:
- Siemens
Subtotal (1 unit)*
$847.28
(exc. GST)
$932.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $847.28 |
*price indicative
- RS Stock No.:
- 175-2287
- Distrelec Article No.:
- 301-39-473
- Mfr. Part No.:
- 3RN2012-1BW31
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 1W | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Supply DC Voltage | 0 V ac | |
| Supply AC Voltage | 0V ac | |
| Contact Current | 5A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +60°C | |
| Series | 3RN2 | |
| Width | 22.5mm | |
| Standards/Approvals | No | |
| Length | 91.6mm | |
| Height | 100mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Power Consumption 1W | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Supply DC Voltage 0 V ac | ||
Supply AC Voltage 0V ac | ||
Contact Current 5A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +60°C | ||
Series 3RN2 | ||
Width 22.5mm | ||
Standards/Approvals No | ||
Length 91.6mm | ||
Height 100mm | ||
- COO (Country of Origin):
- DE
Siemens Thermistor Motor Protection Relay
The Siemens thermistor motor protection relay is a reliable over temperature protection device that saves motors from overloading. The relay has a mechanism for temperature monitoring or advanced sensing for cutting OFF the power to the motor when it exceeds an initially set threshold. It senses winding temperature to evaluate the motor for overloading or overheating. Just like any other Siemens relay, this motor protection relay guarantees minimum shutdown time, high efficiency and long life.
Features and Benefits
• Compact design
• Contacts configuration: DPDT
• Cost-efficient
• High accuracy
• High endurance
• LED status indicator
• Long mechanical life of 10M cycles
• Shock resistant
• Smart sensing
• Vibration resistant
• Voltage rating of 240VAC/DC
• Current rating of 5A
• Frequency range of 50-60Hz
Applications
• Cement works
• Industrial automation
• Paper industry
• Power stations
• Textile industry
Certifications
• CCC certified
• CE certified
• CSA approved
• EAC certified
• IP20 rating
• UL approved
Related links
- Siemens Monitoring Relay DIN Rail, 0V ac 0 V ac
- Siemens Monitoring Relay 0V ac 0 V ac
- Siemens Monitoring Relay DIN Rail, 0V ac 0 V ac
- Eaton Monitoring Relay 0V ac 0 V ac
- Omron Monitoring Relay SPDT 0V ac 0 V ac
- Omron Monitoring Relay SPST 0V ac 0 V ac
- Siemens Monitoring Relay DIN Rail, 230V ac 24 V dc
- Schneider Electric Monitoring Relay 0 V ac Monitor Range DIN Rail, 0V ac
