Dold Monitoring Relay, 3 Phase, DPDT, DIN Rail, 230V ac, 400 V ac

Subtotal (1 unit)*

$650.71

(exc. GST)

$715.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$650.71

*price indicative

RS Stock No.:
291-3150
Mfr. Part No.:
IL9079.12/002 3AC230/400V 0.55-1.05UN 0.2-2S
Brand:
Dold
Find similar products by selecting one or more attributes.
Select all

Brand

Dold

Product Type

Monitoring Relay

Application

Voltage

Electrical Phase

3

Contact Configuration

DPDT

Mount Type

DIN Rail

Power Consumption

8VA

Switching Voltage

250V

Terminal Type

Screw

IP Rating

IP20, IP40

Supply AC Voltage

230V ac, 400V ac

Minimum Operating Temperature

+60°C

Maximum Operating Temperature

60°C

Standards/Approvals

CE, RoHS

Height

90mm

Length

59mm

Width

35mm

Series

IL 9079

COO (Country of Origin):
DE

Undervoltage relay for detecting short interruptions, IL9079


The IL9079 is an undervoltage relay for detecting short interruptions. Enclosure version for the IL 9079 has a depth of 59 mm. Terminals are at the bottom for installation systems and industrial distribution systems according to DIN 43 880.

Features & Benefits

Detecting undervoltage, short interruptions or phase loss in 3 phase systems

Prevents undefined states in the event of voltage errors

Detects short interruptions of 20 ms

Adjustable fallback value of 0.55 → 1.05 UN

Adjustable reactivation delay

Configurable reactivation Block

Also for single phase connections

Relay output, 2 changeovers

35 mm overall width

In accordance with IEC 255, VDE 0435 Section 303

Green LED indicates for closed contact

Optionally for 3p3w systems

Manual reset is possible with external circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy