Siemens Monitoring Relay, 3 Phase, DPDT, 253V ac
- RS Stock No.:
- 203-2275
- Mfr. Part No.:
- 5TT3402
- Brand:
- Siemens
Subtotal (1 unit)*
$493.59
(exc. GST)
$542.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $493.59 |
*price indicative
- RS Stock No.:
- 203-2275
- Mfr. Part No.:
- 5TT3402
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Application | Voltage | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Contact Configuration | DPDT | |
| Power Consumption | 1VA | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Supply AC Voltage | 253V ac | |
| Width | 36mm | |
| Standards/Approvals | UKCA, EAC, RoHS, CE | |
| Height | 90mm | |
| Length | 69mm | |
| Series | 5TT3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Application Voltage | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Contact Configuration DPDT | ||
Power Consumption 1VA | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Supply AC Voltage 253V ac | ||
Width 36mm | ||
Standards/Approvals UKCA, EAC, RoHS, CE | ||
Height 90mm | ||
Length 69mm | ||
Series 5TT3 | ||
- COO (Country of Origin):
- DE
The Siemens non-latching relay is a N-type, 1CO (change over) contacts voltage monitoring device with transparent cap . It has 253 VAC nominal coil voltage and a 2 W electric dissipated power. The non-latching relays well suited to push-button application
Screw termination
Related links
- Siemens Monitoring Relay DPDT, 250V ac
- Siemens Monitoring Relay DPDT 690 V ac
- Siemens Monitoring Relay DPDT 500V ac
- Siemens Monitoring Relay DPDT 200V ac, 690 V ac
- Siemens Monitoring Relay DPDT 24V ac
- Siemens Monitoring Relay DPDT 120V ac, 690 V ac
- Siemens Monitoring Relay DPDT 690V ac 690 V dc
- Siemens Monitoring Relay DPDT 320V ac, 500 V ac
