Carlo Gavazzi Monitoring Relay, 3 Phase, 323 → 550 Monitor Range, SPDT, DIN Rail, 0V ac 24 V dc
- RS Stock No.:
- 857-7696
- Distrelec Article No.:
- 137-54-756
- Mfr. Part No.:
- DPB01CM48
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$366.42
(exc. GST)
$403.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship
- Plus 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $366.42 |
*price indicative
- RS Stock No.:
- 857-7696
- Distrelec Article No.:
- 137-54-756
- Mfr. Part No.:
- DPB01CM48
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 13VA | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Supply DC Voltage | 24 V dc | |
| Contact Current | 8A | |
| Monitoring Voltage Range | 323 → 550 | |
| Minimum Operating Temperature | +60°C | |
| Supply AC Voltage | 0V ac | |
| Maximum Operating Temperature | 60°C | |
| Series | DPB01 | |
| Length | 99.5mm | |
| Height | 80mm | |
| Standards/Approvals | EN 61000-6-3, UL EN 61000-6-2, CSA, RoHS | |
| Width | 22.5mm | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Power Consumption 13VA | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Supply DC Voltage 24 V dc | ||
Contact Current 8A | ||
Monitoring Voltage Range 323 → 550 | ||
Minimum Operating Temperature +60°C | ||
Supply AC Voltage 0V ac | ||
Maximum Operating Temperature 60°C | ||
Series DPB01 | ||
Length 99.5mm | ||
Height 80mm | ||
Standards/Approvals EN 61000-6-3, UL EN 61000-6-2, CSA, RoHS | ||
Width 22.5mm | ||
- COO (Country of Origin):
- IT
Over Voltage - Over Current Monitoring Relay
Monitoring relays from Carlo Gavazzi can also be used as 1-phase or 3- phase over current monitoring relays when connected with MI or MP current transformers.Owing to the built-in latch function, the ON-position of the relay output can be maintained. The red LED indicates the alarm status.
AC/DC over voltage monitoring relay
Selection of measuring range by DIP-switches
Measuring ranges: 2 to 20 VAC/DC, 5 to 50 VAC/DC,
20 to 200 VAC/DC, 50 to 500 VAC/DC, 0.4 to 4 Vp AC
Adjustable voltage limit on relative scale
Adjustable hysteresis
Programmable latching at set level
Output: 8 A SPDT relay normally de-energized
LED indication for relay and power supply ON
Galvanically separated power supply
Panel and screw termination options available
Related links
- Carlo Gavazzi Monitoring Relay 323/550 V ac Monitor Range DIN Rail, 0V ac 24 V dc
- Carlo Gavazzi Monitoring Relay 177/550 V ac Monitor Range DIN Rail 480 V ac 24 V dc
- Carlo Gavazzi Monitoring Relay 177/550 V ac Monitor Range Mini DIN Rail 480 V ac
- Carlo Gavazzi Monitoring Relay 177/550 V ac Monitor Range DIN Rail 480 V ac 250 V ac
- Carlo Gavazzi Monitoring Relay 510/793 V ac Monitor Range DIN Rail 690 V ac 24 V dc
- Carlo Gavazzi Monitoring Relay 323/475 V ac Monitor Range DIN Rail 415 V ac 24 V dc
- Carlo Gavazzi Monitoring Relay 510/760 V ac Monitor Range DIN Rail 690 V ac 24 V dc
- Carlo Gavazzi Monitoring Relay SPDT 24V ac, 240 V ac
