Crouzet Current Monitoring Relay, 1 Phase, 1 CO, DIN Rail, 2mA to 500A, 24 → 240 Vc
- RS Stock No.:
- 758-464
- Mfr. Part No.:
- 84871025
- Brand:
- Crouzet
Subtotal (1 unit)*
$394.16
(exc. GST)
$433.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $394.16 |
*price indicative
- RS Stock No.:
- 758-464
- Mfr. Part No.:
- 84871025
- Brand:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Current Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | 1 CO | |
| Mount Type | DIN Rail | |
| Minimum Current Sensed | 2mA | |
| Power Consumption | 1.2W | |
| Maximum Current Sensed | 500A | |
| Current Sensitivity | Overcurrent | |
| Terminal Type | Screw Connection | |
| Time Delay | 0.1 → 3 sec | |
| IP Rating | IP20, IP30, IP50 | |
| Minimum Operating Temperature | -20°C | |
| Relay Contact Current | 5A | |
| Supply DC Voltage | 24 → 240 Vc | |
| Maximum Operating Temperature | 50°C | |
| Length | 104mm | |
| Width | 22.5mm | |
| Series | EIL | |
| Standards/Approvals | UL | |
| Height | 83mm | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Current Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration 1 CO | ||
Mount Type DIN Rail | ||
Minimum Current Sensed 2mA | ||
Power Consumption 1.2W | ||
Maximum Current Sensed 500A | ||
Current Sensitivity Overcurrent | ||
Terminal Type Screw Connection | ||
Time Delay 0.1 → 3 sec | ||
IP Rating IP20, IP30, IP50 | ||
Minimum Operating Temperature -20°C | ||
Relay Contact Current 5A | ||
Supply DC Voltage 24 → 240 Vc | ||
Maximum Operating Temperature 50°C | ||
Length 104mm | ||
Width 22.5mm | ||
Series EIL | ||
Standards/Approvals UL | ||
Height 83mm | ||
- COO (Country of Origin):
- IN
The Crouzet monitoring relay is designed for precise current control, enabling overcurrent or undercurrent detection with selectable latching functionality. It accommodates both AC and DC inputs, suitable for various applications.
Automatic recognition of AC/DC current for enhanced versatility
Selectable latching (memory) function allows for persistent status indication
Features one changeover relay capable of handling up to 5 A
Includes precise true RMS measurement for accurate readings
Related links
- Crouzet Current Monitoring Relay 1 CO 0.1A to 10mA 24 to 240 Va
- Crouzet Current Monitoring Relay SPDT, DIN Rail
- Tele Monitoring Relay SPDT 24 to 240 V ac 240 V ac
- Schneider Electric Monitoring Relay DPDT 24V ac, 240 V ac 24 to 240 V ac
- Phoenix Contact Monitoring Relay DPDT 24V ac, 240 V ac 24 to 240 V dc
- Phoenix Contact Monitoring Relay 2 CO 24V ac, 240 V ac 24 to 240 V dc
- Eaton Monitoring Relay DIN Rail 24 to 240 V ac 240 V ac
- Eaton Monitoring Relay DIN Rail to 1A 24V ac, 240 V ac
