GIC Monitoring Relay, 3 Phase, SPDT, DIN Rail, 480V ac
- RS Stock No.:
- 794-3941
- Mfr. Part No.:
- MG21DH
- Brand:
- GIC
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$121.49
(exc. GST)
$133.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 67 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 09 December 2026
- Plus 15 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $121.49 |
| 10 + | $120.27 |
*price indicative
- RS Stock No.:
- 794-3941
- Mfr. Part No.:
- MG21DH
- Brand:
- GIC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GIC | |
| Product Type | Monitoring Relay | |
| Application | Voltage | |
| Electrical Phase | 3 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 3VA | |
| IP Rating | IP20 | |
| Contact Current | 5A | |
| Supply AC Voltage | 480V ac | |
| Minimum Operating Temperature | +60°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 90mm | |
| Length | 59mm | |
| Standards/Approvals | RoHS, CE | |
| Width | 18mm | |
| Series | SM 175 | |
| Select all | ||
|---|---|---|
Brand GIC | ||
Product Type Monitoring Relay | ||
Application Voltage | ||
Electrical Phase 3 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Power Consumption 3VA | ||
IP Rating IP20 | ||
Contact Current 5A | ||
Supply AC Voltage 480V ac | ||
Minimum Operating Temperature +60°C | ||
Maximum Operating Temperature 60°C | ||
Height 90mm | ||
Length 59mm | ||
Standards/Approvals RoHS, CE | ||
Width 18mm | ||
Series SM 175 | ||
- COO (Country of Origin):
- IN
GIC Supply Monitoring SM Range
GIC's profesional range of single and three phase supply monitors that are feature rich for industrial and agricultural use.
The range covers phase loss/phase reversal, phase unbalance
Available with under and over voltage
Available with adjustable time delay
Also available with LED indication
Base / din rail mounting
GIC Supply Monitor Relays
Related links
- Schneider Electric Monitoring Relay SPDT 480V ac
- GIC Monitoring Relay SPDT 400V ac
- GIC Monitoring Relay SPDT, DIN Rail to 6A
- GIC Monitoring Relay 415 V ac Monitor Range DIN Rail, 415V ac 240 V dc
- Finder Monitoring Relay DPDT 480V ac
- Phoenix Contact Monitoring Relay DIN Rail, 480V ac
- Schneider Electric Monitoring Relay DPDT 480V ac
- GIC Frequency Monitoring Relay SPDT, DIN Rail
