GIC Monitoring Relay, 3 Phase, 145 → 500 V Monitor Range, 1 CO/1 CO, DIN, 500V
- RS Stock No.:
- 763-038
- Mfr. Part No.:
- DMS120
- Brand:
- GIC
Subtotal (1 unit)*
$151.69
(exc. GST)
$166.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $151.69 |
*price indicative
- RS Stock No.:
- 763-038
- Mfr. Part No.:
- DMS120
- Brand:
- GIC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GIC | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Contact Configuration | 1 CO/1 CO | |
| Mount Type | DIN | |
| Power Consumption | 5VA | |
| IP Rating | IP20, IP40 | |
| Supply AC Voltage | 500V | |
| Minimum Operating Temperature | -10°C | |
| Monitoring Voltage Range | 145 → 500 V | |
| Contact Current | 5A | |
| Maximum Operating Temperature | 60°C | |
| Series | SM 800 | |
| Width | 36mm | |
| Length | 67mm | |
| Height | 90mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand GIC | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Contact Configuration 1 CO/1 CO | ||
Mount Type DIN | ||
Power Consumption 5VA | ||
IP Rating IP20, IP40 | ||
Supply AC Voltage 500V | ||
Minimum Operating Temperature -10°C | ||
Monitoring Voltage Range 145 → 500 V | ||
Contact Current 5A | ||
Maximum Operating Temperature 60°C | ||
Series SM 800 | ||
Width 36mm | ||
Length 67mm | ||
Height 90mm | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- IN
The GIC Monitoring device is designed for voltage management, providing essential oversight for power systems. It ensures accurate detection and reporting of critical electrical conditions to maintain system integrity.
Adjustable ON/OFF time delay features enhance flexibility in applications
Offers protection against phase loss and under/over voltage conditions
Includes two separate relay outputs for independent fault monitoring
Configured for both three-phase three-wire and four-wire systems
Log of five previous faults allows for effective performance tracking
Related links
- GIC Monitoring Relay 145 to 500 V Monitor Range DIN, 500V
- GIC Monitoring Relay 85 to 300 V Monitor Range DIN, 300V 300 V
- GIC Monitoring Relay 415 V ac Monitor Range DIN Rail, 415V ac 240 V dc
- RS PRO Monitoring Relay 120/300 V Monitor Range DIN Rail, 230V ac
- Dold Monitoring Relay 0/10 V Monitor Range, DIN Rail
- Pilz Monitoring Relay 400 to 500 V Monitor Range DIN Rail, 500V ac
- Eaton Monitoring Relay 2 CO 400V ac 0 V dc
- Hiquel Monitoring Relay 80/260 V Monitor Range DIN Rail 230 V ac
