Schneider Electric Control Station Switch, Polypropylene, 5 Cutouts, IP65
- RS Stock No.:
- 746-9377
- Mfr. Part No.:
- XACA05
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$195.98
(exc. GST)
$215.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $195.98 |
*price indicative
- RS Stock No.:
- 746-9377
- Mfr. Part No.:
- XACA05
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Control Station Switch | |
| Series | Harmony | |
| Number of Cutouts | 5 | |
| Enclosure Colour | Yellow | |
| Enclosure Material | Polypropylene | |
| IP Rating | IP65 | |
| Cutout Diameter | 22mm | |
| Minimum Operating Temperature | -25°C | |
| Length | 440mm | |
| Maximum Operating Temperature | 70°C | |
| Width | 80mm | |
| Standards/Approvals | CSA, UL | |
| Hazardous Area Certification | No | |
| Depth | 70mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Control Station Switch | ||
Series Harmony | ||
Number of Cutouts 5 | ||
Enclosure Colour Yellow | ||
Enclosure Material Polypropylene | ||
IP Rating IP65 | ||
Cutout Diameter 22mm | ||
Minimum Operating Temperature -25°C | ||
Length 440mm | ||
Maximum Operating Temperature 70°C | ||
Width 80mm | ||
Standards/Approvals CSA, UL | ||
Hazardous Area Certification No | ||
Depth 70mm | ||
- COO (Country of Origin):
- CZ
Schneider Electric Empty Pendant Control Station, 5 Cut-Outs - Harmony XACA Series- XACA05
Relay a variety of commands to your industrial machinery using this Schneider Electric pendant control station. It's an enclosure with five empty cutouts for pushbuttons, so you can customise it to suit your needs. At 0.625kg, it's a lightweight option that's easy to handle. You can be assured of up to 1,000,000 durable operational hours for long-term effectiveness. Insert pushbuttons into this pendant control enclosure to operate large equipment and eliminate the need for manual intervention.
Features & Benefits
• IP65 (ingress protection) rating makes it resistant to damage from dust abrasion and low-level water intrusion
• Suitable for indoor and outdoor use
• Polypropylene material has high tensile strength and can handle pressure well
• Safe to use between -40°C and +70°C
• Double insulation offers effective temperature regulation for reliable performance in demanding environments
Applications
• Industrial cranes
• Construction industry
• Conveyor belts
How do I attach pushbuttons to this empty power control station?
This device features five empty round cutouts 30mm in diameter. Insert the compatible pushbuttons into each cutout and use suitable blanking plugs to hold them in place.
Related links
- Schneider Electric Control Station Switch 2 Cutouts, IP65
- Schneider Electric Control Station Switch 8 Cutouts, IP65
- Schneider Electric Control Station Switch 3 Cutouts, IP65
- Schneider Electric Control Station Switch 4 Cutouts, IP65
- Schneider Electric Control Station Switch 12 Cutouts, IP65
- Schneider Electric Control Station Switch 6 Cutouts, IP65
- Schneider Electric Control Station Switch 4 Cutouts IP65
- Schneider Electric Control Station Switch IP65
