Crouzet Monitoring Relay, 1 Phase, 20 → 80 VAC/VDC Monitor Range, SPDT, DIN Rail, 24 V, 48V ac 24 → 48 V
- RS Stock No.:
- 614-9454
- Distrelec Article No.:
- 304-00-046
- Mfr. Part No.:
- 84872151
- Brand:
- Crouzet
Subtotal (1 unit)*
$329.58
(exc. GST)
$362.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $329.58 |
*price indicative
- RS Stock No.:
- 614-9454
- Distrelec Article No.:
- 304-00-046
- Mfr. Part No.:
- 84872151
- Brand:
- Crouzet
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Monitoring Relay | |
| Application | Voltage | |
| Function | Undervoltage Monitoring | |
| Electrical Phase | 1 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 3.9VA | |
| Switching Voltage | 250V ac/dc | |
| IP Rating | IP30, IP20 | |
| Supply AC Voltage | 24V, 48V | |
| Monitoring Voltage Range | 20 → 80 VAC/VDC | |
| Minimum Operating Temperature | +50°C | |
| Contact Current | 5A | |
| Supply DC Voltage | 24 → 48 V dc | |
| Maximum Operating Temperature | 50°C | |
| Series | MUS/MUSF | |
| Width | 17.5mm | |
| Standards/Approvals | EMC 89/336/EEC, IEC 60255-6, RoHS, CSA C22.2 N°14, WEEE, GL, EN 61000-6-4, CE (LVD) 73/23/EEC, IEC 61000-6-2, UL 508, IEC 61000-6-3, IEC 61000-6-4, NF EN 60255-6, EN 55022 Class B, EN 61000-6-3, CSA, EN 61000-6-2, UL | |
| Length | 69mm | |
| Height | 92.6mm | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Monitoring Relay | ||
Application Voltage | ||
Function Undervoltage Monitoring | ||
Electrical Phase 1 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Power Consumption 3.9VA | ||
Switching Voltage 250V ac/dc | ||
IP Rating IP30, IP20 | ||
Supply AC Voltage 24V, 48V | ||
Monitoring Voltage Range 20 → 80 VAC/VDC | ||
Minimum Operating Temperature +50°C | ||
Contact Current 5A | ||
Supply DC Voltage 24 → 48 V dc | ||
Maximum Operating Temperature 50°C | ||
Series MUS/MUSF | ||
Width 17.5mm | ||
Standards/Approvals EMC 89/336/EEC, IEC 60255-6, RoHS, CSA C22.2 N°14, WEEE, GL, EN 61000-6-4, CE (LVD) 73/23/EEC, IEC 61000-6-2, UL 508, IEC 61000-6-3, IEC 61000-6-4, NF EN 60255-6, EN 55022 Class B, EN 61000-6-3, CSA, EN 61000-6-2, UL | ||
Length 69mm | ||
Height 92.6mm | ||
MUS series voltage control relays
MUS: controls over- or undervoltage with a selectable
memory function.
MUSF: controls over- or undervoltage.
Related links
- Crouzet Monitoring Relay 65 to 260 VAC/VDC Monitor Range DIN Rail 240 V ac 110 to 240 V dc
- Crouzet Monitoring Relay 183 to 528 V ac Monitor Range DIN Rail 480 V ac
- Carlo Gavazzi Monitoring Relay -20 V ac Monitor Range DIN Rail 480 V ac
- Carlo Gavazzi Monitoring Relay 177 to 760 VAC Monitor Range DIN Rail 690 V ac
- ATC Monitoring Relay 280 to 600 VAC Monitor Range DIN Rail 280 V ac 520 V ac
- Omron Monitoring Relay 200 to 480 VAC Monitor Range DIN Rail
- Crouzet Monitoring Relay 194 to 528 V Monitor Range DIN Rail 480 V ac
- Tele Monitoring Relay SPDT 400V ac
