Dold Monitoring Relay, 3, 1 Phase, 0 → 500 V Monitor Range, DPDT, DIN Rail 110 → 240 V dc
- RS Stock No.:
- 445-9068
- Mfr. Part No.:
- IL5880.12 AC50-400Hz 220-240V 5-100kOHM
- Brand:
- Dold
Subtotal (1 unit)*
$520.93
(exc. GST)
$573.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 18 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | $520.93 |
*price indicative
- RS Stock No.:
- 445-9068
- Mfr. Part No.:
- IL5880.12 AC50-400Hz 220-240V 5-100kOHM
- Brand:
- Dold
Select all | Attribute | Value |
|---|---|---|
| Brand | Dold | |
| Application | Voltage | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3, 1 | |
| Function | Undervoltage Monitoring | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 2VA | |
| Switching Voltage | 230V ac | |
| IP Rating | IP20, IP40 | |
| Contact Current | 4A | |
| Minimum Operating Temperature | +60°C | |
| Monitoring Voltage Range | 0 → 500 V | |
| Supply DC Voltage | 110 → 240 V dc | |
| Maximum Operating Temperature | 60°C | |
| Width | 35mm | |
| Standards/Approvals | IEC/EN 61 557-8, IEC/EN 61 373, DIN VDE 0100-551, IEC/EN 60 529, IEC 60 664-1, IEC/EN 60 999-1, EN 55 011, IEC/EN 60 068-1, IEC/EN 60 947-5-1, DIN EN 50155, IEC/EN 60 068-2-6, DIN 46 228-1/-2/-3/-4, UL Subjekt 94, EN 50 005, IEC/EN60715 | |
| Length | 61mm | |
| Height | 90mm | |
| Series | IL 5880 | |
| Select all | ||
|---|---|---|
Brand Dold | ||
Application Voltage | ||
Product Type Monitoring Relay | ||
Electrical Phase 3, 1 | ||
Function Undervoltage Monitoring | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Power Consumption 2VA | ||
Switching Voltage 230V ac | ||
IP Rating IP20, IP40 | ||
Contact Current 4A | ||
Minimum Operating Temperature +60°C | ||
Monitoring Voltage Range 0 → 500 V | ||
Supply DC Voltage 110 → 240 V dc | ||
Maximum Operating Temperature 60°C | ||
Width 35mm | ||
Standards/Approvals IEC/EN 61 557-8, IEC/EN 61 373, DIN VDE 0100-551, IEC/EN 60 529, IEC 60 664-1, IEC/EN 60 999-1, EN 55 011, IEC/EN 60 068-1, IEC/EN 60 947-5-1, DIN EN 50155, IEC/EN 60 068-2-6, DIN 46 228-1/-2/-3/-4, UL Subjekt 94, EN 50 005, IEC/EN60715 | ||
Length 61mm | ||
Height 90mm | ||
Series IL 5880 | ||
- COO (Country of Origin):
- DE
Insulation monitor for AC networks IL 5880
Standards
Related links
- Dold Monitoring Relay DIN Rail 240 V ac
- Dold Monitoring Relay 1 Phase DIN Rail 240 V ac 415 V ac
- Dold Monitoring Relay DPDT, DIN Rail
- Dold Monitoring Relay DPDT 230V ac, 400 V ac
- Dold Monitoring Relay 0.8 to 1.1 UN Monitor Range DIN Rail
- Dold Monitoring Relay 0.7 to 1.1 UN Monitor Range DIN Rail
- Dold Monitoring Relay 0.8 to 1.1 UN Monitor Range DIN Rail, 400V ac
- Dold Monitoring Relay 0.7 to 1.3 UN Monitor Range DIN Rail 80 to 230 V dc
