Pilz Monitoring Relay, 3 Phase, 400 → 500 V Monitor Range, DPDT, DIN Rail, 500V ac
- RS Stock No.:
- 800-072
- Mfr. Part No.:
- 890210
- Brand:
- Pilz
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 800-072
- Mfr. Part No.:
- 890210
- Brand:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Monitoring Relay | |
| Function | Phase Sequence | |
| Electrical Phase | 3 | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 15VA | |
| Switching Voltage | 240V | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40, IP54 | |
| Supply AC Voltage | 500V ac | |
| Monitoring Voltage Range | 400 → 500 V | |
| Minimum Operating Temperature | -15°C | |
| Contact Current | 6A | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Height | 87mm | |
| Width | 22.5mm | |
| Series | S1PN | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Monitoring Relay | ||
Function Phase Sequence | ||
Electrical Phase 3 | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Power Consumption 15VA | ||
Switching Voltage 240V | ||
Terminal Type Screw | ||
IP Rating IP20, IP40, IP54 | ||
Supply AC Voltage 500V ac | ||
Monitoring Voltage Range 400 → 500 V | ||
Minimum Operating Temperature -15°C | ||
Contact Current 6A | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
Height 87mm | ||
Width 22.5mm | ||
Series S1PN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Pliz Phase Sequence Monitoring Relay detects the time sequence of the individual phases in a three phase supply. In a clockwise phase sequence, contacts 11-12 and 21-22 are open, contacts 11-14 and 21-24 are closed. In an anti-clockwise phase sequence, contacts 11-14 and 21-24 are open, contacts 11-12 and 21-22 are closed.
Measuring voltage up to 690 VAC
Phase sequence monitoring
Phase failure monitoring
Fuse monitoring LEDs
Extensive voltage range
Related links
- Crouzet Monitoring Relay 194 to 528 V Monitor Range DIN Rail 480 V ac
- Tele Monitoring Relay 160 to 240 V Monitor Range DIN Rail 400 V ac
- Hiquel Monitoring Relay 80/260 V Monitor Range DIN Rail 230 V ac
- Phoenix Contact Monitoring Relay 160/690 V Monitor Range DIN Rail 240 V ac 24 to 240 V dc
- Hiquel Monitoring Relay 150/440 V Monitor Range DIN Rail 180 V ac 550 V ac
- Phoenix Contact Monitoring Relay 160/690 V Monitor Range DIN Rail 240 V ac 24 to 240 V dc V
- Dold Monitoring Relay 1 Phase DPDT, DIN Rail 110 to 240 V dc
- Schneider Electric Monitoring Relay 380/480 V ac Monitor Range DIN Rail 480 V ac
