RS PRO Monitoring Relay, 1 Phase, 150 → 300 V ac Monitor Range, DIN Rail, 230V ac 270 V dc
- RS Stock No.:
- 558-898
- Brand:
- RS PRO
Subtotal (1 unit)*
$76.98
(exc. GST)
$84.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.98 |
*price indicative
- RS Stock No.:
- 558-898
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Monitoring Relay | |
| Application | Voltage | |
| Electrical Phase | 1 | |
| Function | Undervoltage Monitoring | |
| Mount Type | DIN Rail | |
| Power Consumption | 2W | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Supply AC Voltage | 230V ac | |
| Contact Current | 8A | |
| Minimum Operating Temperature | -5°C | |
| Monitoring Voltage Range | 150 → 300 V ac | |
| Supply DC Voltage | 270 V dc | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE, cULus, DEKRA, IEC, IQNet, ISO EN 9000 | |
| Length | 59.7mm | |
| Height | 90mm | |
| Width | 36mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Monitoring Relay | ||
Application Voltage | ||
Electrical Phase 1 | ||
Function Undervoltage Monitoring | ||
Mount Type DIN Rail | ||
Power Consumption 2W | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Supply AC Voltage 230V ac | ||
Contact Current 8A | ||
Minimum Operating Temperature -5°C | ||
Monitoring Voltage Range 150 → 300 V ac | ||
Supply DC Voltage 270 V dc | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE, cULus, DEKRA, IEC, IQNet, ISO EN 9000 | ||
Length 59.7mm | ||
Height 90mm | ||
Width 36mm | ||
- COO (Country of Origin):
- TR
RS PRO Voltage Monitoring Relay, 1 CO, 270-510 V AC
RS PRO Voltage Monitoring Relays are essential for safeguarding 1-phase or 3-phase systems against voltage fluctuations. Designed to detect phase loss, incorrect phase sequence, and control under/over voltage, these relays are crucial for maintaining system integrity and preventing equipment damage.
Features and Benefits
Protection Against Under/Over Voltage: Ensures system stability by monitoring and controlling voltage levels.
DIN Rail Mounting: Facilitates easy installation and integration into existing systems.
230 VAC or 400 VAC Operating Voltage: Offers flexibility for different voltage requirements.
Adjustable Time Delay (0.1-20 Sec): Provides customizable response times to suit various applications.
IP20 Terminals and IP40 Front Panel Protection Class: Enhances safety and durability in industrial environments.
1 X 8A CO or NO Relay Output: Delivers reliable switching capabilities for control circuits.
Applications
Protection of compressors
Electrical motors
Capacitors and compensation systems
Air conditioning and industrial cooling systems
Telecom base stations
Railway applications
Additional Information
Conforms to CE, cULus, DEKRA, IEC, IQNet, ISO EN 9000 standards
Screw terminal type for secure connections
Operating temperature range from -5 to 55 °C
Voltage sensing range from 270 to 510 V AC
Phase sensitivity for phase loss and phase sequence detection
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Phase/Voltage Monitoring Relays 150 to 300 V ac Monitor Range DIN Rail, 230V
- RS PRO Phase/Voltage Monitoring Relays 230 V ac Monitor Range DIN Rail, 230V ac
- RS PRO Phase/Voltage Monitoring Relays 380 V ac Monitor Range DIN Rail, 230V ac
- ENTES Phase/Voltage Monitoring Relays 150 to 300 V ac Monitor Range Rail, 230V ac
- ENTES Phase/Voltage Monitoring Relays 270 to 510 V ac Monitor Range DIN Rail, 230V ac
- Tele Phase/Voltage Monitoring Relays 400 V ac Monitor Range DIN Rail, 230V ac
- Crouzet Phase/Voltage Monitoring Relays 15 to 600 V Monitor Range DIN Rail, 24 to 240 V 24 to 240 V
- Phoenix Contact Monitoring Relay 250 V ac Monitor Range 230V ac
