Crouzet Phase/Voltage Monitoring Relays, 1 Phase, 15 → 600 V Monitor Range, 1 CO, DIN Rail 24 → 240 V

Subtotal (1 unit)*

$461.62

(exc. GST)

$507.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$461.62

*price indicative

RS Stock No.:
758-467
Mfr. Part No.:
84872035
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Product Type

Phase/Voltage Monitoring Relays

Function

Overvoltage

Electrical Phase

1

Contact Configuration

1 CO

Mount Type

DIN Rail

Power Consumption

3.7VA

Terminal Type

Screw Connection

IP Rating

IP20, IP30, IP50

Supply DC Voltage

24 → 240 V

Monitoring Voltage Range

15 → 600 V

Minimum Operating Temperature

-20°C

Contact Current

5A

Maximum Operating Temperature

50°C

Width

22.5mm

Length

104mm

Height

83mm

Standards/Approvals

UL

Series

EUH

COO (Country of Origin):
IN
The Crouzet monitoring relay is designed for precise overvoltage or undervoltage control, featuring selectable latching capabilities to ensure reliable operation in various electrical environments.

Automatic recognition of AC/DC signals enhances functionality

Selectable latching (memory) function enables tailored operation

Two changeover relays cover a broad measurement range

Voltage supply tolerance extends from -15% to +10% for flexibility

Maximum switching power reaches 1250 VA for robust performance

Detachable housing allows versatile mounting options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy