RS PRO Monitoring Relay, 3 Phase, DIN Rail
- RS Stock No.:
- 132-172
- Brand:
- RS PRO
Subtotal (1 unit)*
$36.35
(exc. GST)
$39.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 262 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.35 |
*price indicative
- RS Stock No.:
- 132-172
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Mount Type | DIN Rail | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Mount Type DIN Rail | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TR
RS PRO Monitoring Relays - Phase Failure Relay
The RS PRO phase failure relay, also known as a phase protection relay, is your first line of defence against costly three-phase motor failures caused by overheating or voltage issues. Engineered for precision, these relays safeguard voltage-sensitive devices from damage by detecting anomalies such as phase drops, low or excessive voltage, and even inverse phase order.
Why Would You Choose This Phase Failure Relay?
When trouble strikes, the relay springs into action, signalling circuit breakers to intervene before the problem escalates. By ensuring smooth motor operation and boosting system efficiency, the RS PRO phase failure relay not only keeps your equipment running but also reduces fire and electrocution risks. Designed for three-phase systems without a neutral, its the ultimate guardian for your operations.
Features and Benefits
Dimensions
Applications
Related links
- RS PRO Monitoring Relay DIN Rail
- RS PRO Monitoring Relay 280/520 V ac Monitor Range DIN Rail 520 V ac
- RS PRO Monitoring Relay DIN Rail, 380V ac
- RS PRO Monitoring Relay DPDT, DIN Rail
- RS PRO Monitoring Relay 230/460 V Monitor Range DIN Rail, 380V ac
- RS PRO Monitoring Relay 320/490 V ac Monitor Range DIN Rail 490 V ac
- RS PRO Monitoring Relay 400 V ac Monitor Range DIN Rail, 400V ac
- RS PRO Monitoring Relay 120/240 V ac Monitor Range DIN Rail 7795 V ac