Schneider Electric Monitoring Relay, 1 Phase, SPDT, DIN Rail, 80V ac 80 V dc
- RS Stock No.:
- 146-531
- Mfr. Part No.:
- RM17UBE16
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 3 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$309.20
(exc. GST)
$340.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $309.20 | - |
| 3 + | $298.40 | 3% |
*price indicative
- RS Stock No.:
- 146-531
- Mfr. Part No.:
- RM17UBE16
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Application | Voltage | |
| Product Type | Monitoring Relay | |
| Function | Overvoltage, Undervoltage Monitoring | |
| Electrical Phase | 1 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 3.9VA | |
| Switching Voltage | 250V ac/dc | |
| Terminal Type | Screw | |
| IP Rating | IP30, IP20 | |
| Supply DC Voltage | 80 V dc | |
| Contact Current | 5A | |
| Minimum Operating Temperature | -20°C | |
| Supply AC Voltage | 80V ac | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, CSA, UL | |
| Width | 17.5mm | |
| Series | Harmony Control | |
| Height | 90mm | |
| Length | 72mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Application Voltage | ||
Product Type Monitoring Relay | ||
Function Overvoltage, Undervoltage Monitoring | ||
Electrical Phase 1 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Power Consumption 3.9VA | ||
Switching Voltage 250V ac/dc | ||
Terminal Type Screw | ||
IP Rating IP30, IP20 | ||
Supply DC Voltage 80 V dc | ||
Contact Current 5A | ||
Minimum Operating Temperature -20°C | ||
Supply AC Voltage 80V ac | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, CSA, UL | ||
Width 17.5mm | ||
Series Harmony Control | ||
Height 90mm | ||
Length 72mm | ||
Schneider Electric Harmony Control Series Monitoring Relay, SPDT Contact Configuration, Voltage Monitoring Application - RM17UBE16
This monitoring relay is tailored for voltage applications, enabling critical overvoltage and undervoltage detection. It monitors both AC and DC voltage within the range of 20V to 80V, effectively protecting industrial equipment by ensuring optimal voltage levels. Its self-powered design boosts reliability, making it essential for professionals in the automation and electrical sectors.
Features & Benefits
• SPDT relay configuration allows for adaptable switching operations
• Adjustable time delay ranging from 0.1 to 10 seconds supports precise control
• Designed for DIN rail mounting for ease of installation
• Offers overvoltage and undervoltage protection to prevent equipment damage
• Operating temperature range of -20°C to +50°C accommodates various environments
Applications
• Suitable for monitoring single-phase electrical systems
• Ideal for automated systems requiring dependable voltage control
• Utilised in industrial settings with considerable electrical loads
How do I install the relay in my existing setup?
The relay can be easily mounted on a standard 35mm DIN rail for straightforward installation.
What is the required supply voltage for operation?
It operates with supply voltage limits between 15V and 100V AC/DC, offering flexibility for various applications.
How frequently should the relay be maintained?
Regular inspections are advisable, but the relay is built for durability and typically requires minimal maintenance under normal operating conditions.
Is it suitable for monitoring both AC and DC voltages?
Yes, it effectively detects both AC and DC voltages within the specified range.
Approvals
UL, CSA, GL, C-Tick, GOST
Standards
NF EN 60255-6 and IEC 60255-6
Related links
- Schneider Electric Monitoring Relay SPDT 260V ac
- Schneider Electric Monitoring Relay SPDT 240V ac 240 V dc
- Schneider Electric Monitoring Relay SPDT, DIN Rail 12 V dc
- Schneider Electric Monitoring Relay SPDT 24V ac, 240 V ac 240 V ac
- Schneider Electric Monitoring Relay SPDT 48V ac 48 V dc
- Schneider Electric Monitoring Relay 1 Phase DIN Rail, 230V ac 230 V dc
- Schneider Electric Monitoring Relay SPDT 600 V dc, 600V ac
- Schneider Electric Monitoring Relay SPDT 600 V dc, 600V ac
