ENTES Monitoring Relay, 3 Phase, 270 → 510 V ac Monitor Range, 1 CO, DIN Rail, 230V ac
- RS Stock No.:
- 628-900
- Mfr. Part No.:
- GKRC-03F
- Brand:
- ENTES
Subtotal (1 unit)*
$120.34
(exc. GST)
$132.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
- Plus 5 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $120.34 |
*price indicative
- RS Stock No.:
- 628-900
- Mfr. Part No.:
- GKRC-03F
- Brand:
- ENTES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ENTES | |
| Product Type | Monitoring Relay | |
| Application | Voltage | |
| Function | Undervoltage Monitoring, Plug | |
| Electrical Phase | 3 | |
| Contact Configuration | 1 CO | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Supply AC Voltage | 230V ac | |
| Contact Current | 8A | |
| Monitoring Voltage Range | 270 → 510 V ac | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 60255-6, EN 60255-5 | |
| Width | 36mm | |
| Length | 59.7mm | |
| Height | 48mm | |
| Series | DGRC-GKRC-MCC | |
| Select all | ||
|---|---|---|
Brand ENTES | ||
Product Type Monitoring Relay | ||
Application Voltage | ||
Function Undervoltage Monitoring, Plug | ||
Electrical Phase 3 | ||
Contact Configuration 1 CO | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Supply AC Voltage 230V ac | ||
Contact Current 8A | ||
Monitoring Voltage Range 270 → 510 V ac | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 60255-6, EN 60255-5 | ||
Width 36mm | ||
Length 59.7mm | ||
Height 48mm | ||
Series DGRC-GKRC-MCC | ||
- COO (Country of Origin):
- TR
The ENTES Voltage monitoring relays are designed for 3-phase systems to protect against voltage fluctuations. They detect phase loss, incorrect phase sequence, and monitor under and over voltage conditions with adjustable voltage limits. These relays are used for protecting compressors, electric motors, and capacitors in compensation systems, as well as in air conditioning and industrial cooling systems, telecom base stations, and railway applications.
1 C/O Contact
DIN II Enclosure
Rail Mounting
Related links
- ENTES Phase/Voltage Monitoring Relays 270 to 510 V ac Monitor Range DIN Rail, 230V ac
- ENTES Phase/Voltage Monitoring Relays 150 to 300 V ac Monitor Range Rail, 230V ac
- RS PRO Phase/Voltage Monitoring Relays 230 V ac Monitor Range DIN Rail, 230V ac
- RS PRO Phase/Voltage Monitoring Relays 380 V ac Monitor Range DIN Rail, 230V ac
- Tele Phase/Voltage Monitoring Relays 400 V ac Monitor Range DIN Rail, 230V ac
- RS PRO Phase/Voltage Monitoring Relays 150 to 300 V ac Monitor Range 230V ac 270 V dc
- ENTES Phase/Voltage Monitoring Relays 1 CO, DIN Rail
- ENTES Phase/Voltage Monitoring Relays 1 CO DIN Rail
