Tele Monitoring Relay, 1, 3 Phase, 400 V ac Monitor Range, 2 CO, DIN Rail, 230V ac
- RS Stock No.:
- 618-805
- Mfr. Part No.:
- G4CM690V16ATL20 230VAC
- Brand:
- Tele
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 618-805
- Mfr. Part No.:
- G4CM690V16ATL20 230VAC
- Brand:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Product Type | Monitoring Relay | |
| Function | Motor Control, Monitoring | |
| Electrical Phase | 1, 3 | |
| Contact Configuration | 2 CO | |
| Mount Type | DIN Rail | |
| Power Consumption | 2.5VA | |
| Switching Voltage | 250V ac | |
| IP Rating | IP20, IP40 | |
| Contact Current | 8A | |
| Minimum Operating Temperature | -25°C | |
| Monitoring Voltage Range | 400 V ac | |
| Supply AC Voltage | 230V ac | |
| Maximum Operating Temperature | 55°C | |
| Length | 9mm | |
| Standards/Approvals | IEC 60721-3-3 Class 3K3, IEC 60068-1, UL 508, EN 60255-22-2, VBG 4, WEEE, IEC 60947-5-1, EN 60255-27, EN 60947-8, IEC 60664-1, EN 60255-22-1, EN 60715 | |
| Series | GAMMA | |
| Height | 103mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Product Type Monitoring Relay | ||
Function Motor Control, Monitoring | ||
Electrical Phase 1, 3 | ||
Contact Configuration 2 CO | ||
Mount Type DIN Rail | ||
Power Consumption 2.5VA | ||
Switching Voltage 250V ac | ||
IP Rating IP20, IP40 | ||
Contact Current 8A | ||
Minimum Operating Temperature -25°C | ||
Monitoring Voltage Range 400 V ac | ||
Supply AC Voltage 230V ac | ||
Maximum Operating Temperature 55°C | ||
Length 9mm | ||
Standards/Approvals IEC 60721-3-3 Class 3K3, IEC 60068-1, UL 508, EN 60255-22-2, VBG 4, WEEE, IEC 60947-5-1, EN 60255-27, EN 60947-8, IEC 60664-1, EN 60255-22-1, EN 60715 | ||
Series GAMMA | ||
Height 103mm | ||
Width 45mm | ||
- COO (Country of Origin):
- AT
The Tele Multifunctional power factor monitoring relay designed for 1 or 3 phase electrical systems. Measuring just 22.5mm in width, it offers digital settings and features such as overload, underload, minimum, maximum, and window monitoring, along with fault latch capabilities and recognition of disconnected loads. The device also includes temperature monitoring for motor windings, supporting up to six PTC sensors. It is suitable for variable frequency drives (VFDs) operating at frequencies between 10 to 100Hz.
Self extinguishing plastic housing
IP40 and IP20 protection rated
Vibration and shock resistance
Mounted on DIN Rail TS 35 according to EN 60715
- RS Stock No. 0618813
- Mfr. Part No. G4BM690V16ATL20
Each
$1,295.69
Each
$55.62
- RS Stock No. 0618812
- Mfr. Part No. G4BM690V16AL20
Each
$1,275.27
- RS Stock No. 0628899
- Mfr. Part No. GKRC-02F
Each
$83.55
Related links
- Tele Phase/Voltage Monitoring Relays 400 V ac Monitor Range 110V ac, 230 V ac 24 V dc
- Tele Phase/Voltage Monitoring Relays 24 to 240 V ac Monitor Range DIN Rail 240 V ac
- Tele Phase/Voltage Monitoring Relays 480 V ac Monitor Range DIN Rail 240 V ac
- Tele Phase/Voltage Monitoring Relays 24 to 240 V ac/dc Monitor Range DIN Rail 240 V ac 240 V
- RS PRO Phase/Voltage Monitoring Relays 230 V ac Monitor Range DIN Rail, 230V ac
- RS PRO Phase/Voltage Monitoring Relays 380 V ac Monitor Range DIN Rail, 230V ac
- ENTES Phase/Voltage Monitoring Relays 270 to 510 V ac Monitor Range DIN Rail, 230V ac
- ENTES Phase/Voltage Monitoring Relays 150 to 300 V ac Monitor Range Rail, 230V ac












