Broyce Control Monitoring Relay, 1 Phase, 230 V ac Monitor Range, SPDT, DIN Rail, 230V ac
- RS Stock No.:
- 222-6842
- Mfr. Part No.:
- LXCVR-EV 230VAC
- Brand:
- Broyce Control
Subtotal (1 unit)*
$153.19
(exc. GST)
$168.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $153.19 |
*price indicative
- RS Stock No.:
- 222-6842
- Mfr. Part No.:
- LXCVR-EV 230VAC
- Brand:
- Broyce Control
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broyce Control | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Function | Offset Double Ring End | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 8VA | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Supply AC Voltage | 230V ac | |
| Contact Current | 8A | |
| Monitoring Voltage Range | 230 V ac | |
| Maximum Operating Temperature | 60°C | |
| Height | 89mm | |
| Width | 17.5mm | |
| Standards/Approvals | CE and RoHS Compliant, Conforms to IEC | |
| Series | L | |
| Length | 66.5mm | |
| Select all | ||
|---|---|---|
Brand Broyce Control | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Function Offset Double Ring End | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Power Consumption 8VA | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Supply AC Voltage 230V ac | ||
Contact Current 8A | ||
Monitoring Voltage Range 230 V ac | ||
Maximum Operating Temperature 60°C | ||
Height 89mm | ||
Width 17.5mm | ||
Standards/Approvals CE and RoHS Compliant, Conforms to IEC | ||
Series L | ||
Length 66.5mm | ||
- COO (Country of Origin):
- GB
The Broyce Control LXCVR-EV monitor relay is designed for EV charging applications that do not require the use of an earth rod. This monitors the single phase supply voltage to the charger, and in conjunction with a contactor, disconnects the supply to the charger if the voltage exceeds the fixed trip levels.
Fixed Time delay (from Under or Over voltage condition) – 4s
True R.M.S. monitoring
Hysteresis is ≈2%
1 x SPDT relay output 8A
Green LED indication for supply status
Red LED indication for relay/timing status
17.5mm DIN rail housing
UL Listed
Related links
- Broyce Control Monitoring Relay 230/400 V ac Monitor Range DIN Rail, 230V ac 25 V ac
- Broyce Control Monitoring Relay 24/230 V ac Monitor Range DIN Rail, 230V ac 25 V ac
- Broyce Control Monitoring Relay 110/240 V ac Monitor Range DIN Rail 25 V ac
- Broyce Control Monitoring Relay 120/240 V ac Monitor Range DIN Rail 240 V ac 25 V ac
- Broyce Control Monitoring Relay 173/288 V ac Monitor Range DIN Rail, 230V ac 25 V ac
- Broyce Control Monitoring Relay SPDT 230V ac 25 V ac
- Broyce Control Monitoring Relay 266/540 V ac Monitor Range DIN Rail
- Broyce Control Monitoring Relay 0 V ac Monitor Range DIN Rail, 280V ac 25 V ac
