Siemens SIRIUS 3RF31 Series Solid State Relay, 50 A Load, Screw Fixing Mount, 600 V Load, 24V dc Control
- RS Stock No.:
- 890-581
- Mfr. Part No.:
- 3RF3150-1AA14
- Brand:
- Siemens
N
Subtotal (1 unit)*
$173.85
(exc. GST)
$191.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $173.85 |
*price indicative
- RS Stock No.:
- 890-581
- Mfr. Part No.:
- 3RF3150-1AA14
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Load Current | 50A | |
| Product Type | Solid State Relay | |
| Mount Type | Screw Fixing | |
| Maximum Load Voltage | 600V | |
| Minimum Load Voltage | 48V | |
| Minimum Control Voltage | 15V | |
| Maximum Control Voltage | 24V dc | |
| Series | SIRIUS 3RF31 | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Contact Configuration | 1 NO | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Point | |
| Maximum Operating Temperature | 60°C | |
| Height | 85mm | |
| Length | 48mm | |
| Standards/Approvals | UR | |
| Width | 22.5mm | |
| Off State Leakage Current | 10mA | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Load Current 50A | ||
Product Type Solid State Relay | ||
Mount Type Screw Fixing | ||
Maximum Load Voltage 600V | ||
Minimum Load Voltage 48V | ||
Minimum Control Voltage 15V | ||
Maximum Control Voltage 24V dc | ||
Series SIRIUS 3RF31 | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Contact Configuration 1 NO | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Point | ||
Maximum Operating Temperature 60°C | ||
Height 85mm | ||
Length 48mm | ||
Standards/Approvals UR | ||
Width 22.5mm | ||
Off State Leakage Current 10mA | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- DE
The Siemens SIRIUS Solid State Relay designed for efficient switching in various applications, featuring a Compact form factor suitable for mounting with heat sinks and excellent operational reliability under demanding conditions.
Operates on AC and DC supply voltages from 14 to 460V
Boasts a maximum operational current of 50 A for robust performance
Offers a high insulation voltage capability of 600 V
Features a derating temperature of 40 °C to ensure long-lasting service
Complies with multiple international standards for safety and reliability
