Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-916
- Mfr. Part No.:
- 3VA6560-5JP32-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$9,517.99
(exc. GST)
$10,469.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,517.99 |
*price indicative
- RS Stock No.:
- 249-916
- Mfr. Part No.:
- 3VA6560-5JP32-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 35kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Standards/Approvals | CE, UL | |
| Width | 210mm | |
| Depth | 120mm | |
| Height | 248mm | |
| Tripping Mechanism | LIG | |
| Tripping Characteristics | Short Circuit Protection, Overload Protection | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 35kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Standards/Approvals CE, UL | ||
Width 210mm | ||
Depth 120mm | ||
Height 248mm | ||
Tripping Mechanism LIG | ||
Tripping Characteristics Short Circuit Protection, Overload Protection | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is designed for superior performance and reliability in electrical protection. With an emphasis on safety and efficiency this circuit breaker provides exceptional overload and short circuit protection ensuring the safety of electrical systems. The ETU550 electronic trip unit offers advanced monitoring capabilities allowing for precise adjustments and optimized performance.
Significant short circuit breaking capacities across multiple voltage ratings
IP40 protection class for improved durability in harsh environments
Mechanical service life of up to 10000 operating cycles
Easy front connection for straightforward installation
Adjustable response values for precise overload and short circuit settings
Compatible with neutral conductor protection options
- RS Stock No. 0249917
- Mfr. Part No. 3VA6560-5JP36-2AA0
Each
$11,035.95
- RS Stock No. 0249914
- Mfr. Part No. 3VA6560-5HN32-0AA0
Each
$7,938.75
- RS Stock No. 0249333
- Mfr. Part No. 3VA6560-5HL32-0AA0
Each
$7,544.58
- RS Stock No. 0249692
- Mfr. Part No. 3VA6560-5KQ36-2AA0
Each
$13,530.28
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Cable Knives
- Clamps
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Crimp Tool Positioners, Turrets & Locators
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips












