Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-878
- Mfr. Part No.:
- 3VA6560-5JP32-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$10,495.09
(exc. GST)
$11,544.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10,495.09 |
*price indicative
- RS Stock No.:
- 249-878
- Mfr. Part No.:
- 3VA6560-5JP32-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 480V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Height | 328mm | |
| Width | 210mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Depth | 120mm | |
| Tripping Characteristics | Type I, Type L, Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 480V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Height 328mm | ||
Width 210mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Depth 120mm | ||
Tripping Characteristics Type I, Type L, Type S | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is designed for robust performance in demanding electrical environments. Featuring advanced overload protection the device is tailored to ensure safety and reliability for various applications. With an exceptional breaking capacity and the ability to handle operational currents up to 600 A it supports a variety of setups including three pole configurations. The ETU550 electronic release mechanism boasts flexible settings to meet specific protection needs offering enhanced customization for overload and short circuit scenarios.
Showcases a compact design for easy installation in various spaces
Offers upgradable protection options for neutral conductors
Includes comprehensive environmental protection ratings for varied operational conditions
Presents a highly efficient power loss ratio promoting energy conservation
Meets rigorous safety standards which ensuring peace of mind in usage
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800A Fixed
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- Hand Saws
- Connector Wrenches
