Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-692
- Mfr. Part No.:
- 3VA6560-5KQ36-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$13,530.28
(exc. GST)
$14,883.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13,530.28 |
*price indicative
- RS Stock No.:
- 249-692
- Mfr. Part No.:
- 3VA6560-5KQ36-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 35kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Depth | 120mm | |
| Standards/Approvals | CE, UL | |
| Width | 184mm | |
| Height | 248mm | |
| Tripping Mechanism | LSIG | |
| Tripping Characteristics | Overload Protection, Short Circuit Protection | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 35kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Depth 120mm | ||
Standards/Approvals CE, UL | ||
Width 184mm | ||
Height 248mm | ||
Tripping Mechanism LSIG | ||
Tripping Characteristics Overload Protection, Short Circuit Protection | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is designed with advanced protection functions and operational versatility, making it a reliable solution for various applications. With robust features such as the ETU860 overcurrent release technology, this circuit breaker ensures optimal performance in safeguarding electrical systems. Its exceptional breaking capacity and flexible configuration options position it as an ideal choice for professionals demanding both safety and efficiency in their projects.
Exceptional breaking capacity for various voltage levels enhances operational safety
Advanced adjustable response settings offer personalized protection parameters
System protection design enables comprehensive coverage against electrical faults
Robust mechanical and electrical endurance ensures long lasting reliability
Grounding protection adds an extra layer of safety against potential faults
IP40 protection class ensures durability in challenging environments
