Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-917
- Mfr. Part No.:
- 3VA6560-5JP36-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$11,035.95
(exc. GST)
$12,139.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11,035.95 |
*price indicative
- RS Stock No.:
- 249-917
- Mfr. Part No.:
- 3VA6560-5JP36-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Depth | 120mm | |
| Width | 210mm | |
| Standards/Approvals | CE, UL | |
| Height | 248mm | |
| Tripping Characteristics | Short Circuit Protection, Overload Protection | |
| Tripping Mechanism | LIG | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Depth 120mm | ||
Width 210mm | ||
Standards/Approvals CE, UL | ||
Height 248mm | ||
Tripping Characteristics Short Circuit Protection, Overload Protection | ||
Tripping Mechanism LIG | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker offers exceptional performance and reliability for critical electrical systems. Designed specifically for demanding environments it provides robust line protection with its advanced ETU550 electronic overcurrent release. Boasting a high breaking capacity of up to 35 kA at 480 V this breaker is engineered to manage significant power loads while protecting against short circuits and overloads. Its three pole design accommodates high operational currents ensuring consistent functionality even in extreme conditions.
Offers superior overload protection through an advanced electronic release mechanism
Ensures compatibility with diverse heating and air conditioning setups
Provides seamless integration for both new and retrofitting projects with flexible cable connections
Supports adjustable response values for tailored protection settings
Delivers impressive operational performance across a wide temperature range
Designed to facilitate front connection for easy installation
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Cutting Mats
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Cable Knives
- Connector Wrenches
- RS PRO Zinc Alloy 5-way Control Cabinet Key
