Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-339
- Mfr. Part No.:
- 3VA6560-5HN42-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$10,349.23
(exc. GST)
$11,384.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10,349.23 |
*price indicative
- RS Stock No.:
- 249-339
- Mfr. Part No.:
- 3VA6560-5HN42-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 600A | |
| Breaking Capacity | 35kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Width | 184mm | |
| Depth | 120mm | |
| Standards/Approvals | CE, UL | |
| Height | 248mm | |
| Tripping Characteristics | Overload Protection, Short Circuit Protection | |
| Tripping Mechanism | LSI | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 600A | ||
Breaking Capacity 35kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Width 184mm | ||
Depth 120mm | ||
Standards/Approvals CE, UL | ||
Height 248mm | ||
Tripping Characteristics Overload Protection, Short Circuit Protection | ||
Tripping Mechanism LSI | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker from the 3VA series is designed to deliver unparalleled performance and reliability in diverse applications. Engineered for robust protection this 4 pole circuit breaker features an ETU350 electronic trip unit ensuring enhanced safety against overloads and short circuits. Suitable for various operational environments it boasts a remarkable breaking capacity of up to 35 kA at 480 V making it ideal for industrial settings.
Built to endure high mechanical service life with a resilient operational capacity
Incorporates multiple safety functions enhancing reliability and operational safety
Designed for conformity with international standards which ensuring global usability
Allows for precise calibration to match specific operational requirements
Endowed with a high IP40 protection class which ensuring resistance to dust and contact
Constructed to operate effectively within a wide temperature range
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Connector Wrenches
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch
