Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 250-020
- Mfr. Part No.:
- 3VA6560-7HL36-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$10,786.80
(exc. GST)
$11,865.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10,786.80 |
*price indicative
- RS Stock No.:
- 250-020
- Mfr. Part No.:
- 3VA6560-7HL36-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 480V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Width | 210mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Height | 328mm | |
| Depth | 120mm | |
| Tripping Characteristics | Type I, Type L | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 480V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Width 210mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Height 328mm | ||
Depth 120mm | ||
Tripping Characteristics Type I, Type L | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is engineered to provide exceptional protection and reliability for electrical systems. Designed for three pole applications it features a robust breaking capacity of 100 kA at 480 V making it a crucial component for high demand environments. The breaker is equipped with an ETU320 overcurrent release ensuring efficient operation with both short circuit and overload protection. Its advanced design meets rigorous safety standards providing peace of mind in critical applications.
Provides adjustable response values for improved fault protection tailored to specific requirements
Constructed with IP40 protection class safeguarding against dust and foreign object ingress
Complies with stringent IEC and UL standards which ensuring reliability and performance under load
Compact design that minimizes installation space while maximizing efficiency
Offers a high short circuit current making capacity enhancing protection during electrical faults
Operates effectively across a wide temperature range suitable for diverse environmental conditions
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600A Fixed
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
